TE Connectivity - Connectors ミニチュアIP67密閉ワイヤ対ワイヤコネクタ

TE Connectivity'sミニチュアIP67密閉ワイヤ対ワイヤコネクタは、高湿度アプリケーションに理想的です。 これらのコネクタは、省スペースのためのコンパクトな設計が特徴で、22~18 AWGワイヤサイズ用に2および3ポジションで利用可能です。 このシールは、組立時間を短縮するために予め組み立てられており、識別が容易な3色で利用可能です。 意図しない干渉を防止します。 このミニチュアIP67密閉コネクタは、屋外照明および空調設備を始めとする過酷な環境に耐えることができます。

特徴

  • Compact size design for space savings
  • Achieves ideal solution for dust and waterproof applications with IP67-rated connector
  • Positive latching prevents inadvertent unmating of connectors
  • Pre-assembled seals reduce assembly time

アプリケーション

  • Outdoor lighting
  • Commercial refrigeration lighting
  • Kitchen appliances
  • HVAC equipment

仕様

  • Current rating
    • 5A maximum (18AWG)
    • 3.5A maximum (22AWG to 20AWG)
  • 400VAC maximum voltage rating
  • 1800VAC dielectric withstanding voltage
公開: 2017-01-12 | 更新済み: 2024-09-17