Telink ML3219D Multi-Standard Wireless Module
Telink ML3219D Multi-Standard Wireless Module seamlessly connects to various IoT ecosystems, supporting multiple standards, including BLUETOOTH® Low Energy, Zigbee® RF4CE, Matter, Thread, and 2.4GHz proprietary protocols. The ML3219D features rich interfaces, low power consumption, and several security mechanisms, such as Secure Boot, encryption and verification, OTA updates, and secure debugging. The module offers a 32-bit RISC-V MCU with DSP extension capabilities for data processing. Memory includes 128KB of SRAM (including 96KB of retained SRAM) and 2MB of embedded flash, providing strong support for program execution and data storage. Telink ML3219D Multi-Standard Wireless Module is ideal for smart homes, remote control, wireless human interface devices (HID), wearables, and asset tracking applications.Features
- Supports multiple standards, such as Bluetooth LE, Zigbee RF4CE, Matter, Thread, and the 2.4GHz proprietary standard
- -96dBm Bluetooth LE receiver sensitivity at 1Mbps, with transmission power of up to 10dBm EIRP
- Supports multiple rates and modes to ensure stable connections and efficient communication
- Seamlessly connects to various IoT ecosystems
- Meets diverse wireless communication requirements
- 32-bit RISC-V MCU with DSP extension capabilities for efficient data processing
- 128KB of SRAM (including 96KB of retained SRAM) and 2MB of embedded flash memory
- Provides solid support for program execution and data storage
- Security mechanisms include Secure Boot, OTA updates, encryption and verification, and secure debugging
- Low power consumption
- Rich set of peripheral interfaces
- FCC, IC, CE, TELEC, NCC, SRRC, RoHS, REACH, and PSA1 certifications
Applications
- Smart homes
- Remote control
- Wireless HID
- Wearables
- Asset tracking
Block Diagram
Resources
公開: 2025-07-03
| 更新済み: 2025-09-04