TE Connectivity LUMAWISE Type NL2 LED Socket for NICHIA COB-L
TE Connectivity's (TE) LUMAWISE Type NL2 LED Socket for NICHIA COB-L is a quick termination connector system specially designed for use with the NICHIA COB-L LEDs. The one-piece connector assembly features TE's poke-in wire termination method for 22AWG to 18AWG solid, 20AWG to 18AWG pre-bonded, and 18AWG stranded wires. Locating features simplify the assembly process and properly position the LED into the socket. The integrated polarization feature enables a secure and lasting connection. When assembled, the Type NL2 socket provides a reliable connection and protects the ceramic LED edges. Designed specifically for chip-on-board LEDs from NICHIA, these sockets are suitable for applications such as retail lighting, commercial downlights, and high bay lighting. TE LED Socket for NICHIA COB-L LEDs is UL recognized to UL 1977 for use in UL 8750 applications and is RoHS compliant.Features
- Designed specifically for chip-on-board LEDs from NICHIA
- Quick termination of NICHIA COB-L LEDs
- Does not require heat application
- Quick-and-easy installation process with minimal manual work, reduces assembly time and costs
- One-piece connector assembly features TE's proven poke-in wire termination method
- Integrated polarization enables a secure and lasting connection
- LED retained in housing with slight press-fit (LED not included)
- Enables greater uniformity in connections with a strong but removable connection
- Molded polarity indicator on housing
- UV-resistant housing material to prevent housing discoloration
- RoHS compliant
Specifications
- 100 VDC operating voltage
- 2A current
- 1500V AC withstanding voltage for 1 minute
- 500MΩ (min) insulation resistance
- -25°C to +105°C operating temperature range
- Two screw attachment using M3 or #4 screws
- Poke-in wire terminals accept 22AWG to 18AWG solid wires, 20AWG to 18 AWG pre-bond wires, and 18AWG stranded wire
- 15.6N (max.) wire insertion force for solid wire, 29.9N (max.) for stranded and pre-bond wire
- 40.0N (min.) wire retention force for solid wire, 22.2N (min.) for stranded and pre-bond wire
- UL 94V-0-rated high-temperature thermoplastic housing material, UV FI resistant
- UL-recognized to UL 1977 for use in UL 8750 applications
- LED contact terminal area is gold over nickel
Applications
- Retail lighting
- Commercial downlights
- High bay lighting
公開: 2012-03-21
| 更新済み: 2025-05-06