Terasic Technologies Stratix® 10 Sensor Processing Kit

Terasic Technologies Stratix® 10 Sensor Processing Kit is a high-performance platform designed for real-time sensor data processing and transmission. Powered by the Altera Stratix 10 TX FPGA, this kit enables high-throughput streaming of sensor data directly to GPU memory using NVIDIA Hololink IP and GPUDirect RDMA technology. This Terasic Technologies kit is ideal for rapid evaluation and development of Holoscan-compatible edge AI pipelines, addressing demanding applications in medical imaging, radar systems, industrial inspection, and scientific instrumentation.

To ensure low-latency, high-bandwidth communication, the system incorporates dual 100GbE links operating over RoCE v2. A VITA 57.4 FMC+ connector provides compatibility with a wide range of commercial sensor modules. When paired with an appropriate FMC+ sensor module, the platform supports JESD204C interfacing, high-speed digital-to-analog / analog-to-digital conversions, and multiple control interfaces such as SPI and LVDS.

Features

  • Stratix 10 1ST040EH2F35E2VG FPGA
  • JTAG and QSPI Flash configurations
  • 2kb EEPROM for configuration storage (Ethernet MAC addresses, for example)
  • Clocks
    • 100MHz general-purpose FPGA clock oscillator
    • 156.25MHz E-tile REFCLK1 oscillator for Ethernet
    • AD9545 clock IC
    • Multiple external input/output connections for clocking devices
  • I2C debug headers for attached devices
  • 2x user LEDs
  • 16-pin debug header
  • 2x QSFP Ethernet interfaces supporting up to 100Gbps each
  • Vita 57.4 FMC+ connector
    • 16x high-speed SERDES lanes
    • 4x high-speed clock lanes
    • 34x differential pairs via LA bank
    • 24x differential pairs via HA bank
    • 22x differential pairs via HB bank
    • Miscellaneous clocks and status

Applications

  • Medical imaging
  • Radar
  • Industrial inspection
  • Scientific instrumentation

Kit Contents

  • Stratix 10 Sensor Processing Kit
  • Active heatsink (installed)
  • 12V power supply
Mechanical Drawing - Terasic Technologies Stratix® 10 Sensor Processing Kit

Overview

Location Circuit - Terasic Technologies Stratix® 10 Sensor Processing Kit

Block Diagram

Block Diagram - Terasic Technologies Stratix® 10 Sensor Processing Kit
公開: 2025-10-31 | 更新済み: 2025-11-05