Texas Instruments bq7790xスタッカブルリチウムイオンバッテリ保護IC

Texas Instruments bq7790x3-5シリーズ・スタッカブル・リチウムイオン・バッテリ保護ICは、一連の電圧、電流、温度保護を実装したバッテリパックプロテクタです。これらの保護はすべてマイクロコントローラ(MCU)制御なしで実行されます。保護閾値と遅延は出荷時設定がされており、さまざまな構成で使用可能です。放電(OTDおよびUTD)用に過温度および不足温度閾値を分離し、充電(OTCおよびUTC)はさらなる柔軟性を目的に提供されます。これらのデバイスは、2つの制御ピンから無効にできる統合独立CHGおよびDSGローサイドNMOS FETドライバ経由でパックの保護を達成しています。

特徴

  • Voltage protection (accuracy ±10mV)
    • 3V to 4.575V overvoltage 
    • 1.2V to 3V undervoltage 
  • Open cell and open-wire detection (OW)
  • Current protection
    • Overcurrent discharge 1: –10mV to –85mV
    • Overcurrent discharge 2: –20mV to 170mV
    • Short circuit discharge: –40mV to 340mV
    • Accuracy ±20% for ≤20mV, ±30% for >20mV across full temperature
  • Temperature protection
    • Overtemperature charge: 45°C or 50°C
    • Overtemperature discharge: 65°C or 70°C
    • Undertemperature charge: –5°C or 0°C
    • Undertemperature discharge: –20°C or –10°C
  • Additional features
    • Independent Charge (CHG) and Discharge (DSG) FET drivers
    • 36V absolute maximum rating per cell input
    • Built-in-self-test functions for high reliability
    • SHUTDOWN mode (0.5µA maximum)
  • Functional Safety-Capable
    • Documentation available to aid functional safety system design

アプリケーション

  • Power tools, garden tools
  • Start-stop battery packs
  • Lead-acid (PbA) replacement batteries
  • Light electric vehicles
  • Energy storage systems, Uninterruptible Power Supplies (UPS)
  • 10.8V to 72V packs

ビデオ

Block Diagram

ブロック図 - Texas Instruments bq7790xスタッカブルリチウムイオンバッテリ保護IC
公開: 2016-07-22 | 更新済み: 2022-03-11