Texas Instruments Texas Instruments INA21x双方向型ゼロドリフト電流シャントモニタ

Texas Instruments INA21x双方向電流ゼロドリフト電流シャントモニタは、-0.3V~+26Vの通常モードの電圧で、シャントで起きた降圧を監視する電圧出力電流シャントモニタです。これは供給電圧から独立して行われます。5つの固定的ゲインで提供しています。低オフセットのゼロドリフトアーキテクチャにより、フルスケール最大10 mVまでの電圧降下を監視する電流感知を可能にしますs。これらのデバイスは、単一電源供給2.7V~26Vで動作します。これらのデバイスは供給電流を最大で100µAまでドローします。すべてのバージョンは広範囲の動作温度範囲に対応: -40°C~+125°C. SC70パッケージまたは薄型UQFNパッケージで提供します。

特徴

  • Accuracy
    • ±1% gain error (max. over temperature)
    • 0.5µV/°C offset drift (max.)
    • 10ppm/°C gain drift (max.)
  • Choice of Gains
    • INA210: 200V/V
    • INA211: 500V/V
    • INA212: 1000V/V
    • INA213: 50V/V
    • INA214: 100V/V
    • INA215: 75V/V
  • -0.3V to 26V wide common-mode range
  • ±35µV (max., INA210) offset voltage (enables shunt drops of 10mV full-scale)
  • 100µA (max.) quiescent current 
  • SC70 package for all models
  • Thin UQFN package: INA210, INA213, INA214

アプリケーション

  • Notebook computers
  • Cell phones
  • Telecom equipment
  • Power management
  • Battery chargers
  • Welding equipment

Functional Block Diagram

ブロック図 - Texas Instruments Texas Instruments INA21x双方向型ゼロドリフト電流シャントモニタ
公開: 2015-05-28 | 更新済み: 2025-02-05