Texas Instruments LDC1101インダクタンスツーデジタルコンバータ

Texas Instruments LDC1101インダクタンス・ツー・デジタルコンバータは、1.8V~3.3V、高分解能インダクタンス‐デジタルコンバータです。短距離、高速、位置、回転または動きのコンタクトレスセンシング用に設計されています。このデバイスでは、埃や汚れがあっても信頼性が高く高精度の測定が可能で、オープンや過酷な環境に最適です。LDC1101は、デュアル誘導測定コアが特徴で、>150ksps 16ビットRPおよびL測定が可能になります。これは、最大24ビットの分解能を備えた>180kspsでのサンプリングが可能な、高分解能L測定と同時に行うことができます。LDC1101には、閾値比較関数が含まれており、デバイスの実行中に動的更新が可能です。

特徴

  • 1.8V to 3.3V operating voltage range
  • 500kHz to 10MHz sensor frequency range
  • 16-bit RP resolution
  • 16/24-bit L resolution
  • 180kSPS conversion rate
  • Threshold detection functionality
  • 1% part-to-part variation in RP measurement
  • Supply Current
    • 1.4µA shutdown mode
    • 135µA sleep mode
    • 1.9mA active mode (no sensor connected)
  • Sub-micron distance resolution achievable
  • Remote sensor placement isolating the LDC from harsh environments
  • Robust against environmental interferences such as oil, water, dirt or dust
  • Minimal external components
  • Magnet-free operation
  • -40°C to +125°C operating temperature

アプリケーション

  • High-speed gear counting
  • High-speed event counting
  • Motor speed sensing
  • Knobs and dials for appliances, automotive, and consumer applications
  • HMI for appliances, automotive, and consumer applications
  • Buttons and keypads
  • Motor control
  • Metal detection

TI Reference Design Library

TIレファレンス設計 - Texas Instruments LDC1101インダクタンスツーデジタルコンバータ

Functional Block Diagram

ブロック図 - Texas Instruments LDC1101インダクタンスツーデジタルコンバータ

ビデオ

公開: 2015-08-10 | 更新済み: 2022-03-11