Texas Instruments LDC2112/LDC2114誘導センサ
Texas Instruments LDC2112/LDC2114誘導タッチボタンは、タッチボタンの設計を可能にする誘導センシング技術を採用しています。これは、導電性ターゲットの小さなたわみを測定することによって、金属、ガラス、プラスチック、木材などの広範囲に渡る材料に対して実施できます。誘導タッチシステム用のセンサは、パネルの背後に設置された環境的に保護されている小型でコンパクトなPCB上に実装できるコイルです。LDC2112/LDC2114は、200nm未満の材料のたわみを確実に検出できます。LDC2112/LDC2114は、誘導タッチアプリケーションを実装するためのアルゴリズムを統合したマルチチャネル低ノイズインダクタンスデジタルコンバータです。このデバイスには、高いノイズと干渉を除去する画期的なLC共振器が採用されています。このLDC2112/LDC2114には、バッテリ駆動アプリケーションでの電源オン/オフボタン用の超低電力モードがあります。特徴
- Low power consumption
- One button: 6µA at 0.625SPS
- Two buttons: 85µA at 20SPS
- Configurable button scan rates
- 0.625SPS to 80SPS
- Force level measurement of touch buttons
- Independent channel operation
- Two channels for LDC2112
- Four channels for LDC2114
- Integrated algorithms to enable
- Adjustable force threshold per button
- Environmental shift compensation
- Simultaneous button press detection
- Supports independent operation without MCU
- Robust EMI performance
- CISPR 22 Class B and CISPR 24 compliant
- 1.8V ± 5% supply voltage
- –40°C to +85°C temperature range
- Interface
- I2C
- Dedicated logic output per button
アプリケーション
- Touch buttons and force level measurements on different materials, including metal, plastic, and glass for
- Consumer electronics
- Smartphones
- Smartwatches and other wearable devices
- Smart speakers
- Tablets/PCs
- Virtual reality headsets
- Soundbars
- Industrial applications
- Televisions
- Handheld devices
- Home appliances
- HMI panels and keypads
- Consumer electronics
LDC2112 Block Diagram
LDC2114 Block Diagram
公開: 2017-01-03
| 更新済み: 2022-03-11