Texas Instruments LM74610-Q1スマートダイオードコントローラ

Texas Instruments LM74610-Q1スマートダイオードコントローラはコントローラデバイスで、逆極性保護回路においてNチャンネルMOSFETと併用できます。電源に直列に接続された時に理想的なダイオード整流器をエミュレートするための外部MOSFETを駆動するように設計されています。このスキーム固有の利点は、接地に参照されておらずゼロIqがあることです。LM74610-Q1コントローラは、外部NチャンネルMOSFET向けのゲート駆動を実現しています。また、高速応答内部コンパレータを実現しており、逆極性の場合にMOSFETゲートを放電します。この高速プルダウン機能によって、反対の極性が検出された場合に、逆電流フローの量と耐久時間が制限されます。デバイスの設計は、CISPR25 Class 5 EMI仕様および適したTVSダイオードを用いた自動車ISO7637過渡要件を満たしています。

特徴

  • Qualified for automotive applications
  • AEC-Q100 Qualified with the following results
    • Exceeds HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Maximum reverse voltage of 45V
  • No positive voltage limitation to the anode terminal
  • Charge pump gate driver for external N-channel MOSFET
  • Lower Power dissipation than Schottky diode/PFET solutions
  • Low reverse leakage current
  • Zero Iq
  • Fast 2µs response to reverse polarity
  • -40°C to 125°C Operating ambient temperature
  • Can be used in OR-ing applications
  • Meets CISPR25 EMI specification
  • Meets automotive ISO7637 transient requirements with a suitable TVS diode

アプリケーション

  • ADAS
  • Infotainment Systems
  • Power Tools (Industrial)
  • Transmission Control Unit (TCU)
  • Battery OR-ing Applications

Functional Block Diagram

Texas Instruments LM74610-Q1スマートダイオードコントローラ
公開: 2015-12-01 | 更新済み: 2023-06-07