Texas Instruments LMH3401超広帯域完全差動アンプ

テキサス・インスツルメンツの超広帯域、完全差動アンプLMH3401は、非常に高性能の差動アンプで、無線周波数(RF)、中間周波数(IF)、あるいは高速の時間領域アプリケーション向けに最適化されています。このデバイスは、ADコンバータ(ADC)を動作させる時にシングル・エンドの差動変換を必要とする、dc結合またはac結合のアプリケーションに最適です。LMH3401は、シングル・エンド入力から差動出力するモード、または差動入力から差動出力するモードで動作している場合に非常に低レベルの二次歪みおよび三次歪みを発生させます。オンチップ・レジスタはプリント回路基板(PCB)の実装を簡素化し、2GHzの使用可能な帯域幅で最高の性能を発揮します。この性能があるため、LMH3401は、テストと測定、ブロードバンド通信、高速データ取得などのアプリケーションに最適となります。アンプ出力のコモンモードをADCの入力要件に合わせるために、コモンモードのリファレンス入力ピンが提供されています。このデバイスは3.3V~5.0Vの電源で使用します。二重供給動作は、このアプリケーションで要求された場合にサポートされます。

特徴

  • Flexible transformer coupled analog input on the LMH6401 path to allow for a variety of sources and frequencies
  • Options for AC or DC coupling, single-ended or differential inputs
  • Easy to use software GUI to configure the ADS54J60, LMH6401, and LMK04828 for a variety of configurations through a USB interface
  • Quickly evaluate ADC performance through high-speed data converter pro software
  • Simple connection to TSW14J56EVM capture card

アプリケーション

  • GSPS ADC drivers
  • ADC drivers for high-speed data acquisition
  • ADC driver for 1GBPS Ethernet over microwave
  • DAC buffers
  • Wideband gain stages
  • Single-ended to differential conversions
  • Level shifters

Block Diagram

ブロック図 - Texas Instruments LMH3401超広帯域完全差動アンプ
公開: 2014-10-08 | 更新済み: 2022-03-11