Texas Instruments LMK04906BEVAL Evaluation Board
Texas Instruments LMK04906BEVAL Evaluation Board simplifies the evaluation of the LMK04906B. The LMK04906B is a low-noise clock jitter cleaner with dual loop PLLs. TI's CodeLoader software can be used to program the internal registers of the LMK04906B device through the USB2ANY-uWIRE interface. The evaluation board supports any of the four devices offered in the LMK04906 family. The evaluation board uses the same PCB layout and bill-of-materials, except for the corresponding LMK04906B device affixed to the board. A commercial-quality VCXO is also mounted to the board to provide a known reference for evaluating device performance and functionality.Features
- Multi-mode: Dual PLL, single PLL, and clock distribution
- Dual Loop PLLatinum PLL Architecture:
- PLL1:
- Automatic or manual triggering/recovery
- PLL2:
- Integrated Low-Noise VCO
- PLL1:
- 3 redundant input clocks with LOS
- Automatic and manual switch-over modes
- 50% duty cycle output divides, 1 to 1045 (even and odd)
- LVPECL, LVDS, or LVCMOS programmable outputs
- Precision digital delay, fixed, or dynamically adjustable
- 25 ps step analog delay control
- 13 differential outputs. Up to 26 single ended
- Up to 6 VCXO/Crystal buffered outputs
- 0-delay mode
公開: 2015-12-17
| 更新済み: 2022-03-11