Texas Instruments TMP007赤外線サーモパイルセンサ

テキサス・インスツルメンツの赤外線サーモパイル・センサTMP007は、対象物に触れずに温度を測定する赤外線(IR)サーモパイル・センサです。この統合サーモパイルは、センサの視野にある対象物から放射される赤外線エネルギーを吸収します。サーモパイルの電圧はデジタル化されて、ダイ温度(TDIE)と一緒に統合型Mathエンジンに入力値として提供されます。その後、Mathエンジンが該当する対象物の温度を計算します。デフォルトの較正係数と熱過渡係数は組み込み不揮発性EPROMメモリに保存されています。アプリケーション固有の値は精度向上のために保存することができます。警告機能があり、コンパレータか中断モードでプログラムできます。TMP007は、I2CおよびSMBusインターフェイスと互換性があり、最大8台のデバイスをバスに接続できます。低消費電力と低動作電圧の性能は、電池式のアプリケーションに最適です。TMP007は、工場出荷時に搭載されている較正機能で温度を測定する、便利な非接触サーマル・ソリューションです。このデバイスは、ユーザーがカスタマイズしたシステム較正を装備した産業用、民生用の用途にも適しています。