Texas Instruments Texas Instruments TPS2474x高性能ホットスワップ& ORingコントローラ

Texas Instruments TPS2474x 高性能ホットスワップ&ORingコントローラは、2.5V~18Vのシステム向けのORingおよびホットスワップ統合型コントローラです。このデバイスの高精度でプログラマブルな保護設定は、絶縁の不具合が重大事となる高電力の高可用性システムの設計を支援します。プログラマブルな電流制限、高速シャットダウン、フォルトタイマーが、ホットショートなどの故障状態の時に受電装置と電源を保護します。高速シャットダウンの閾値と応答時間を利用すれば、実際の故障に高速で対応すると同時に、邪魔なトリップを回避することができます。2個の独立したタイマ(突入/故障)を使用すれば、システム要件に基づいて保護機能をカスタマイズできます。これらのデバイスの典型的な用途には、ストレージ、電源多重化、冗長電源、バッテリーのバックアップなどがあります。

特徴

  • 2.5V to 18V Bus operation (30V abs max)
  • Programmable protection settings
    • Current limit: ±5% at 10mV
    • Fast trip: ±10% at 20mV
  • Reverse voltage: ±1mV at -1-mV
  • Programmable response time for fast trip and reverse voltage
  • Programmable FET SOA protection
  • Dual timer (inrush/fault)
  • Interchangeable hot swap and ORing
  • Analog current monitor (1% at 25mV)
  • Status flags for faults and power good
  • UV and OV protection
  • Independent EN for hot swap and ORing
  • 4mm × 4mm 24-pin QFN
  • Fault response
    • TPS24740 = Latch
    • TPS24741 = Retry
    • TPS24742 = Fast latch off

アプリケーション

  • Enterprise storage
  • Power muxing
  • Redundant power supplies
  • Battery back up

Associated Development Tools

Texas Instruments TPS24740EVM-596 & TPS24742EVM-667 Evaluation Modules (EVM) are each a fully assembled and tested circuit for evaluating the TPS2474x 2.5V to 18V Positive Voltage Hot-Swap and ORing controller. These evaluation modules are designed for ORing to multiple hot-swapped loads and contains header connectors for easy connection to external test and application circuitry.

TPS24740EVM-596 User's Guide

TPS24742EVM-667 User's Guide

 

Simplified Schematic

回路図 - Texas Instruments Texas Instruments TPS2474x高性能ホットスワップ& ORingコントローラ

TPS2474x in Priority Muxing

Texas Instruments Texas Instruments TPS2474x高性能ホットスワップ& ORingコントローラ
公開: 2015-03-23 | 更新済み: 2022-03-11