Texas Instruments TPS650830ワイド入力電圧PMU

Texas Instruments TPS650830 ワイド入力電圧PMUは、タブレット、ウルトラブック、ノートブックをターゲットにした最新のIntelプロセッサ用に設計されたシングルチップソリューション電源管理ICです。これらの製品は、NVDCまたは非NVDCの電源アーキテクチャを搭載し、2S/3S/4Sのリチウムイオンバッテリーパックを使用しています。TPS650830は、最小限度のフットプリントと最低限度のコストのシステム電源ソリューション用に低電圧レールが統合されているボリュームシステムに使用されます。TPS650830はIntelリファレンスデザインに基づいた完全な電源ソリューションを提供します。5つの高効率降圧電圧レギュレータ(VR)およびシンク/ソースLDOは、適切な電力レール、シーケンシングおよび保護(DDR3およびDDR4メモリ電力を含む)外部負荷スイッチを管理するパワーアップシーケンス・ロジックと共に使用されます。レギュレータは待機スタンバイを含め、効率を最大化するダイナミック電圧スケーリング(DVS)をサポートしています。この高周波数電圧レギュレータは、小型のインダクタとコンデンサを使用して小型のソリューションサイズを実現します。出力電力は4つのVRコントローラで調節可能です。I²Cインターフェイスは組み込みコントローラ(EC)でのシンプルな制御が可能です。

特徴

  • 5 Reconfigurable voltage regulators:
    • High-efficiency over a wide input voltage and wide output current range
    • Voltage, current, and sequence can be changed to optimize the system
    • 4 variable output voltage step-down controllers using external power MOSFETs
      • VR1=1V; VR3=3.3V, VR4=1.2V/1.35V/1.1V for DDRx VDDQ, VR5=5V
      • VIN range from 5.4V to 24V
      • From 10A of continuous output current using external power MOSFETs
    • 1 variable output voltage step-down converter with internal power MOSFETs
      • VR2=1.8V
      • VIN range from 3V to 3.6V
      • Up to 2A of continuous output current
    • Output voltage DC accuracy ±1%; DC+AC accuracy ±5%, with differential output voltage sensing
    • Ultra-low Quiescent current mode has typical 30µA Quiescent current per controller or converter
  • 3-fixed LDO voltage regulators:
    • LDO1: 1/2 of VR4 fixed output voltage LDO for DDRx VTT (Vout=VDDQ/2)
      • Up to 1A of continuous output current, DC+AC accuracy ±5%, 2A peak
    • LDO3: 3.3V fixed output voltage LDO, DC accuracy ±1%,
    • High precision reference supply for external ADC
    • 3.3V load switch for EC_VCC rail
  • LDO5: 5V fixed output voltage LDO, DC accuracy ±1%,
  • Power supply for controller and converter gate drives
  • Automatic switch to 5V regulator for higher-efficiency
  • 8 Power good comparators and sequence logic for external voltage regulators, load switches, or LDOs
  • Power-Button logic supported with programmable response time
  • 2 General Purpose Level Shifters
  • Backup battery / 3.1V LDO selector output for RTC domain
  • Power source detection and monitoring: adapter, battery1, battery2
  • Over-Temperature Protection comparator for stacked PTC thermistors or single NTC thermistor
  • 1Hz EC-Wake clock output
  • Advanced system reset control
  • I2C interface: standard-mode (100kHz), fast-mode (400kHz), fast-mode plus (1000kHz)

アプリケーション

  • NVDC or Non-NVDC power system architectures
  • 2, 3, or 4 series-cell Li battery powered products
  • Tablet, ultrabook, 2-in-1, and Notebook computers
  • Mobile PC's, All-in-Ones, mobile internet devices
  • FPGA, industrial metering equipment, personal medical products

Block Diagram

ブロック図 - Texas Instruments TPS650830ワイド入力電圧PMU
公開: 2015-01-26 | 更新済み: 2022-03-11