Texas Instruments Texas Instruments TPS65982 USB Type-Cおよび電源供給(PD)コントローラ
Texas Instruments TPS65982 USB Type-Cおよび電源供給(PD)コントローラは、USB Type-Cコネクタでのケーブルプラグおよび方向検出を実現しています。ケーブル検出時に、TPS65982は、USB PDプロトコルを使用してCC線に通信します。ケーブル検出およびUSB PDネゴシエーションが完了すると、TPS65982は、適切な電力経路を可能にして内部および(オプションで)外部マルチプレクサ用の代替モード設定を構成します。CCピンでの混合信号フロントエンドは、デフォルト(500mA)、Type-C電源用に1.5Aまたは3Aを通知します。プラグイベントを検出し、USB Type-Cケーブルの向きを決定します。特定のバイフェーズマークのコーディング(BMC)と物理層(PHY)プロトコルに付着することで、USB PDコンタクトを自律的に交渉できます。特徴
- USB Power Delivery (PD) controller:
- Mode configuration for a source (host), sink (device), or source-sink
- Bi-phase Marked Encoding/Decoding (BMC)
- Physical Layer (PHY) protocol
- Policy engine
- Configurable at boot and host-controlled
- USB type-c specification compliant:
- Detect USB cable plug attach
- Cable orientation and role detection
- Assign CC and VCONN pins
- Advertise default, 1.5A or 3A current for 5V USB type-c power
- Port power switch:
- 5V, 3A switch to VBUS for type-c power
- 5V to 20V, 3A bidirectional switch to or from VBUS for USB PD power
- 5V, 600mA switches for VCONN
- Overcurrent limiter, the overvoltage protector
- PD slew rate control and hard reset support
- Port data multiplexer:
- USB 2.0 HS data, UART data, and low-speed endpoint
- Sideband use data for alternate modes (DisplayPort and Thunderbolt)
- Power management:
- Gate control and current sense for external 5V to 20V, 5A bidirectional NFET switch
- Power supply from 3.3V or VBUS source
- 3.3V LDO output for dead battery support
- BGA Microstar junior package:
- 0.5mm pitch
- Through-hole via compatible for all pins
- Ul recognized: e169910 and e339631
- Standards used: 2367
- IEC certification: no88109
- Standards used: 60950-1(ed.2);am1;am2
アプリケーション
- Notebook, tablet, and ultrabook computers
- Docking systems, monitors, and TVS
- AC-DC charger adapters
- USB PD sources, sinks, and dual-role ports
Additional Resources
Block Diagram
公開: 2015-10-28
| 更新済み: 2023-07-27