Texas Instruments TPS92602-Q1自動車用ヘッドライトLEDドライバー
Texas Instruments TPS92602-Q1 自動車用ヘッドライトLEDドライバーは、デュアルチャネル・ハイサイド電流LEDドライバーです。完全な保護と診断を実現するこのデバイスは、自動車のフロントライト専用でこの使用に最適です。各ドライバの基本はピーク電流モード・ブースト・コントローラです。各コントローラにはハイサイド電流検知分流を使用した電流フィードバック・ループと、外部抵抗器分配ネットワークを使用した電圧フィードバックループが搭載されています。各コントローラにはハイサイド電流検知分流を使用した電流フィードバック・ループと、外部抵抗器分配ネットワークを使用した電圧フィードバックループという2つの独立したフィードバック・ループが搭載されています。コントローラは定格出力電圧または定格出力電流を提供します。接続された負荷によって、デバイスが定格出力電流(回路が電圧セットポイントよりも早く電流セットポイントに到達した場合)、または定格出力電圧(回路が最初に電圧セットポイントに到達した場合。オン状態での負荷など)のいずれを調節するかが決定します。特徴
- Qualified for Automotive Applications
- AEC-Q100 Qualified With the Following Results
- Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C4B
- 4V-40V (45V Abs. Max.) Input Voltage
- 4V-75V (80V Abs. Max.) Output Voltage
- Fixed-Frequency Current-Mode Controller With Integrated Slope Compensation
- Two Regulation Loops, Constant-Current Output, and Constant-Voltage Output
- High-Side Current Sense
- 150mV or 300mV Sense Voltage (EEPROM Option)
- ±6mV Offset (Achieving Approx. 4% or 2% LED Current Accuracy)
- Output Voltage Sense, Internal Voltage Reference: 2.2V ±5%
- Integrated Low-Side NMOS-FET Driver: Peak Gate-Drive Current Typ. 0.7A
- Frequency Synchronization
- Both PWM Dimming and Analog Dimming
- Diagnostic
- High-Side Current (LED Current) Available as Analog Output
- Open-LED and Short-to-GND Detection
- Shorted Output Protection
- Internal Under- and Overvoltage Lockout
アプリケーション
- Automotive Headlight LED Driver
- High-Brightness LED Applications
Typical Schematic
公開: 2014-12-17
| 更新済み: 2022-03-11