Texas Instruments TI UCC28600 クアジ・レゾナントフライバックコントローラ
テキサス・インスツルメンツのUCC28600は、世界的な厳しいエネルギー効率要件に応える先進的なエネルギー機能を備えたPWMコントローラです。UCC28600は、内蔵されている先進的な省エネ機能を高レベルの保護機能と統合して、エネルギー効率に優れた電源の有効なソリューションを提供します。UCC28600は、軽負荷および無負荷の動作時に動作周波数を低減する周波数フォールドバックおよびグリーン・モード運転を内蔵しています。UCC28600は、8ピンSOIC(D)パッケージでご提供しています。動作温度範囲は-40°C~105°Cです。特徴
- Green-mode controller with advanced energy saving
- Quasi-resonant mode operation for reduced EMI and low switching losses
- Low standby current for system No-Load power consumption
- 25µA maximum start-up current
- Programmable overvoltage protection, line and load
- Internal overtemperature protection
Additional Resources
公開: 2014-01-06
| 更新済み: 2022-03-11