Toshiba TLP274 LEDフォトカプラ
Toshiba TLP274フォトカプラは、GaAlAs赤外発光ダイオード(LED)および統合高ゲイン、高速フォトカプラで構成されています。 これらのフォトカプラは、2.3mm(最大)の薄型SO6Lパッケージに収められており、国際的な安全規格に準拠しています。 TLP274フォトカプラは、4.5V~30Vの供給電圧範囲で動作し、最高動作温度110°Cが備わっています。 これらのフォトカプラには、電流ソースおよびシンク機能が備わったトーテムポール出力段があります。 TLP274には、内部ファラデーノイズシールドがあり、保証されたコモンモード過渡耐性±30kV/µsを実現しています。特徴
- Package: SO6L package
- -40°C to +110°C operating temperature range
- 40ns (max) pulse width distortion
- ±30kV/μs (min) common-mode transient immunity
- 5000Vrms (min) isolation voltage
- Safety standards
- UL-approved: UL1577, File No. E67349
- cUL-approved: CSA Component Acceptance Service No. 5A File No. E67349
- VDE-approved: EN60747-5-5, EN60065 or EN60950-1, EN62368-1 (Pending)
- 4.5V to 30V supply voltage range
- 120ns (max) propagation delay time
- 1.6mA (max) threshold input current
- 3mA (max) supply current rating
アプリケーション
- Intelligent power module signal isolation
- Programmable logic controllers (PLCs)
- High-speed digital interfacing for instrumentation and control devices
公開: 2016-06-21
| 更新済み: 2022-03-11