Chemi-Con HXB Polymer Hybrid Capacitors
Chemi-Con HXB Polymer Hybrid Capacitors are aluminum electrolytic capacitors with a hybrid electrolyte that allows high reliability and high voltage. Chemi-Con HXB Polymer Hybrid Capacitors operate for 5000 hours at +105°C. This capacitor series achieves a voltage up to 80VDC and capacitance up to 470µF. This series is suitable for automotive and other high temperature applications.
Features
- Endurance with ripple current: 5,000 hours at 105°C
- Voltage range: 16 to 80Vdc
- Capacitance range: 33 to 470µF
- Operating temperature range: -55°C to +105°C
- Capacitance tolerance: ±20%
Applications
- ECU
- GPS/camera modules
- DC-DC converter
- Radar
公開: 2014-06-17
| 更新済み: 2026-01-28