Chemi-Con NTD Dipped Radial Lead MLCCs

Chemi-Con NTD Dipped Radial Lead Multilayer Ceramic Capacitors (MLCCs) provide a wide capacitance range of 0.1μF to 470μF in a small size. These MLCCs feature XR7 temperature characteristics, superior humidity characteristics and a long life, high rated ripple current, and excellent high-frequency characteristics due to low ESR. The NTD series offers a lead-free design and a -55°C to +125°C temperature range. Applications for Chemi-Con NTD Dipped Radial Lead MLCCs include automotive equipment, smoothing circuits in switching mode AC-DC or DC-DC converters, noise suppressors for various types of equipment, and bypass or decoupling circuits.

Features

  • Small size and wide capacitance range
  • XR7 temperature characteristic in EIA code
  • 0.1μF to 470μF capacitance range
  • Superior humidity characteristics and long life
  • UL 94V-0 resin used for coating
  • High rated ripple current
  • Excellent high-frequency characteristics due to low ESR
  • 25VDC to 500VDC rated voltage
  • -55°C to +125°C temperature range
  • Lead-free design (also ceramic dielectric)
  • RoHS compliant

Applications

  • Smoothing circuits in switching mode AC-DC or DC-DC converters
  • Noise suppressors for various equipment
  • Bypass or decoupling circuits
  • Automotive equipment

Construction

Chemi-Con NTD Dipped Radial Lead MLCCs
公開: 2016-10-25 | 更新済み: 2024-09-05