Vishay General Semiconductor eSMP® SMPツェナーダイオード
Vishay Semiconductors eSMP® SMPツェナーダイオードは、表面実装パワー電圧安定化ダイオードです。これらのRoHS準拠Zenerダイオードは、高電力密度SMP(DO-220AA)パッケージでご用意があります。これらの薄型 eSMP ダイオードは、児童位置決め最適で、3mm x 2mm x 1mm省スペース・フットプリントのケースに収められています。この eSMP ゼナーダイオードは、-65ºC~ 150ºC の温度範囲で動作し、低ツェナー・インピーダンス、低熱抵抗、低安定化要素が備わっています。これらSMPダイオードは、AC/DCおよびDC/DCコンバータの二次整流、汎用安定化、フリーホイーリング、極性保護に最適です。特徴
- +150°C operating junction temperature
- Power dissipation
- 1500mW at +75°C
- 600mW at +25°C
- Low forward voltage drop
- Low thermal resistance
- Solder-pad compatibility with SMD devices
- RoHS compliant and halogen free
アプリケーション
- Protection of ICs
- Rail-to-rail protection in automotive applications
- Secondary rectification of AC/DC and DC/DC converters
- Polarity protection
公開: 2017-09-06
| 更新済み: 2022-07-06