特徴
- 1Ω to 1MΩ resistance range
- AEC-Q200 qualified, table 7F
- AEC-Q200 qualified, ESD rated class 1C (< 1kΩ:1kV; > 1kΩ:2kV)
- Laser trimmed to any value
- Intrinsic moisture protected resistor element
- Moisture resistant to MIL-STD-202, method 106
- Tantalum nitride resistor film on alumina substrate
- 100% visually inspected per MIL-PRF-55342
- Laser-trimmed tolerances to ±0.1%
- Load life stability 0.2% at 1000h at 155°C and 100% rated power
- Very low noise and voltage coefficient (< -30dB, < 0.1ppm/V)
- Sulfur resistant (per ASTM B809-95 humid vapor test)
- Halogen and Pb free, green product
- RoHS compliant
Overview
Construction Detail
公開: 2014-04-22
| 更新済み: 2022-03-11