Vishay Semi 45V TMBS® Trench MOS Rectifiers

Vishay Semiconductors 45V Trench MOS Rectifiers

Vishay Semiconductors TMBS® 45V Trench MOS Barrier Schottky Rectifiers are optimized for a variety of applications, including in solar cell junction boxes as bypass diodes for protection. These Vishay Semiconductors 45V Trench MOS Barrier Schottky Rectifiers a feature a wide range of current ratings from 10A to 60A and VF down to 0.33V typical at 10A. TMBS Trench MOS Barrier Schottky Rectifiers are available in low-profile SMPC, P600 axial, and power packages.

New: V(B,F)Txx45BP TMBS Trench MOS Barrier Schottky rectifiers with single chip configuration and current ratings from 10A to 40A. More About V(B,F)Txx45BP Rectifiers

Features
  • 10A to 60A Current Ratings (IF)
  • 45V Peak Repetitive Reverse Voltage (VRRM)
  • Maximum junction temperature of + 150 °C
  • Forward voltage drops down to 0.28 V typical at 5 A
Applications
  • High-frequency DC/DC converters
  • Switchmode power supplies (SMPS)
  • Freewheeling / OR-ing diodes
  • Reverse battery protection in desktop PCs, servers, and LCD TVs
Part Number Package Style Current Rating (A) Datasheet
V10P45S-M3/86A
TO-277A
10

V10P45-M3/86A
TO-277A
10
VBT1045BP-E3/4W TO-263AB 10
VBT1045CBP-E3/8W TO-263AB 10
VBT1045C-E3/8W TO-263AB 10
VFT1045BP-M3/4W ITO-220AC 10
VFT1045CBP-M3/4W ITO-220AB 10
VFT1045C-M3/4W ITO-220AB 10
VIT1045CBP-M3/4W TO-262AA 10
VIT1045C-M3/4W TO-220AB 10
VT1045BP-M3/4W TO-220AC 10
VT1045CBP-M3/4W TO-220AB 10
VT1045C-M3/4W TO-220AB 10
VSB1545-M3/45
P600
15
V15P45S-M3/86A
TO-277A
15


V15P45-M3/86A
TO-277A
15
VBT2045BP-E3/4W TO-263AB 20
VBT2045CBP-E3/8W TO-263AB 20
VBT2045C-E3/8W TO-263AB 20
VFT2045BP-M3/4W ITO-220AC 20
VFT2045CBP-M3/4W ITO-220AB 20
VFT2045C-M3/4W ITO-220AB 20
VIT2045CBP-M3/4W TO-262AA 20
VIT2045C-M3/4W TO-220AB 20
VSB2045-M3/54
P600
20

VT2045BP-M3/4W TO-220AC 20
VT2045CBP-M3/4W TO-220AB 20
VT2045C-M3/4W TO-220AB 20
VBT3045BP-E3/4W TO-263AB 30
VBT3045CBP-E3/8W TO-263AB 30
VBT3045C-E3/8W TO-263AB 30
VFT3045BP-M3/4W ITO-220AC 30
VFT3045CBP-M3/4W ITO-220AB 30
VFT3045C-M3/4W ITO-220AB 30
VIT3045CBP-M3/4W TO-262AA 30
VIT3045C-M3/4W TO-262AA 30
VT3045BP-M3/4W TO-220AC 30
VT3045CBP-M3/4W TO-220AB 30
VT3045C-M3/4W TO-220AB 30
VBT4045BP-E3/4W TO-263AB 40
VBT4045C-E3/8W TO-263AB 40
VFT4045BP-M3/4W TO-220AC 40
VFT4045C-M3/4W ITO-220AB 40
VIT4045C-M3/4W TO-262AA 40
VT4045BP-M3/4W TO-220AC 40
VT4045C-M3/4W TO-220AB 40
VBT6045CBP-E3/8W TO-263AB 60
VBT6045C-E3/8W TO-263AB 60
VFT6045CBP-M3/4W ITO-220AB 60
VFT6045C-M3/4W ITO-220AB 60
VIT6045CBP-M3/4W TO-262AA 60
VIT6045C-M3/4W TO-262AA 60
VT6045CBP-M3/4W TO-220AB 60
VT6045C-M3/4W TO-220AB 60

Package Types
TO-220AB
TO-220AB
ITO-220AB
ITO-220AB
ITO-220AC
ITO-220AC

TO-220AC
TO-262AA TO-263AB

TO-220AC
TO-262AA



TO-263AB



TO-277A
P600





  • Vishay
  • Semiconductors|Discrete Semiconductors|Diodes & Rectifiers
公開: 0001-01-01 | 更新済み: 0001-01-01