Wakefield Thermal StrtLED COB & SMD LED Heat Sinks

Wakefield Thermal StrtLED COB and SMD LED Heat Sinks for active and passive cooling are available in standard heights and several diameters. The radial heat sinks offer excellent convection heat dissipation. The black anodized units are extruded from a highly conductive aluminum. Wakefield Thermal StrtLED heat sinks are compatible with Edison, Xicato, Bridgelux, Osram, Lumileds, Cree, Tridonic, LG, Lustrous, Prolight, Samsung, SHARP, Luminus, and Philips light modules.

Features

  • Mechanical compatibility with direct mounting of the LED modules to the LED cooler and thermal performance matching the lumen packages
  • Several diameters and standard heights
  • Extruded from highly conductive aluminum
  • Black anodized
  • Blank surface with no holes to mount any device listed below

Compatibility

Chart - Wakefield Thermal StrtLED COB & SMD LED Heat Sinks
公開: 2019-11-04 | 更新済み: 2024-09-03