Weintek cMT-FHDX-820 Ethernet Module
Weintek cMT-FHDX-820 Ethernet Module is a compact design, DIN-rail mountable HMI with an external touchscreen and full HD 1080p high resolution. This Ethernet module features a Quad-core CPU with a high-performance dedicated 3D processor, a fanless cooling system, and a built-in power isolator. The cMT-FHDX-820 headless HMI supports audio and video output via HDMI; its size and resolution are not limited by current HMI resolutions.Features
- Full HD 1080p high resolution HDMI™ output
- Quad-core CPU with high performance dedicated 3D processor
- Plays video in high resolution, video decode 1080p H.264
- Supports customized resolution for 16:9 / 4:3 LCD monitor
- Compact design and DIN-rail mountable
- Fan-less cooling system
- Built-in 4GB flash memory and RTC
- One USB host port
- Gigabit Ethernet port
- Supports MPI 187.5K
- Built-in power isolator
Specifications
- Memory:
- 4GB flash
- 1GB RAM
- Power:
- 24±20%VDC input power
- Built-in power isolation
- 850mA @24VDC power consumption
- 500VAC (1 minimum) voltage resistance
- Isolation resistance exceeds 50MΩ at 500VDC
- 29.8mm x 130mm x 115mm (WxHxD)
- 35mm DIN rail mounting
- Environment:
- IP20 protection structure
- 0°C to 50°C operating temperature range
- 10% to 90% (non-condensing) relative humidity
- Altitude (air pressure) below 3,000 meters (70.1kPa)
- Vibration Endurance 10Hz to 25Hz (X, Y, and Z direction 2G 30 minutes)
公開: 2025-08-12
| 更新済み: 2025-09-09