Würth Elektronik WR-COM USB 3.0 Horizontal Connectors
Würth Elektronik WR-COM USB 3.0 Horizontal Connectors are available in Type A, Type B, Micro-B, THT, SMD, and dual configurations. All WR-COM USB 3.0 connectors can be wave and reflow soldered. Reflow qualified connectors can be identified by the blue plastic used in construction.Features
- SuperSpeed 4.8Gbps
- Snap-on mounting
- SMD/SMT termination
Specifications
- Materials
- LCP insulator
- UL94-V0 flammability rating
- Blue in color
- Copper alloy contact material
- Stamped contact type
- Selective gold contact plating
- 5000 mating cycles
- Tin-plated brass housing
- Soldering
- JEDEC lead-free wave and reflow soldering
- Environmental
- -20°C up to +85°C operating temperature range
- Lead-free, RoHS compliant, and UL/cULus certified
- Electrical
- Rated current
- 1.8A Pin 1 & Pin 4
- 0.25A other Pins A
- 30VAC working voltage
- >100MΩ insulation resistance
- 100VAC/mn dielectric withstanding voltage
- 30mΩ contact resistance
- Rated current
View Results ( 9 ) Page
| 部品番号 | 性別 | 末端様式 | 接点数 | ポート数 |
|---|---|---|---|---|
| 692122030100 | Jack (Female) | SMD/SMT | 9 Contact | 1 Port |
| 692112030100 | Plug (Male) | SMD/SMT | 9 Contact | 1 Port |
| 692121030100 | Jack (Female) | Through Hole | 9 Contact | 1 Port |
| 692121130100 | Jack (Female) | Solder Pin | 9 Contact | 1 Port |
| 692121230100 | Jack (Female) | Solder Pin | 9 Contact | 1 Port |
| 692141030100 | Jack (Female) | Through Hole | 18 Contact | 2 Port |
| 692221030100 | Jack (Female) | Through Hole | 9 Contact | 1 Port |
| 692622030100 | Jack (Female) | SMD/SMT | 10 Contact | 2 Port |
| 692121330100 | Jack (Female) | Solder Pin | 9 Contact | 1 Port |
公開: 2011-01-10
| 更新済み: 2022-03-11