YAGEO CS Soft Termination MLCCs

YAGEO CS Soft Termination Multilayer Ceramic Capacitors (MLCCs) provide high resistance to mechanical and thermal stress. The soft termination capacitors are designed with a "cushion layer" of conductive polymer-Ag in the normal termination structure providing extra elasticity and effectively absorbing external stress. The components improve the ability to resist cracking and overall product reliability.

The X7R and NPO soft termination capacitors are offered in case sizes from 0402 to 1812 with a capacitance range of 0.47pF to 47μF and a rated voltage up to 3KV. These high-performance MLCCs feature a flexible termination system, which is lead-free to meet RoHS requirements. It is applied between the copper electrode and the nickel barrier and offers improved thermal and mechanical properties. The devices are ideal for use in high flexure stress circuit boards, applications on switching power supplies, and telecom base stations.

Features

  • Flexible termination system
  • RoHS compliant and halogen-free
  • Increased mechanical performance
  • Improved resistance to thermal stresses

Applications

  • High flexure stress circuit boards
  • Switch power supplies
  • Telecom base stations
  • Power

Infographic

YAGEO CS Soft Termination MLCCs
公開: 2017-10-16 | 更新済み: 2024-04-26