Analog Devices Inc. EVAL-AD7124-8SDZ評価ボード

Analog Devices EVAL-AD7124-8SDZ評価ボードは、AD7124-8 24ビット低消費電力およびノイズAFEの機能の評価に役立ちます。AD7124-8を供給して全ての必要な部品に対応するため、7V~9Vの外部供給は3.3Vに調整されています。EVAL-AD7124-8SDZボードは、マザーボード経由でPCのUSBポートに接続されています。EVAL-AD7124-8SDZソフトウェアはAD7124-8デバイスのレジスタ機能を完全に構成しており、ADC性能評価を目的に、波形グラフ、ヒストグラム、および関連するノイズ解析の形でDC時間領域分析を実現しています。

特徴

  • Full-featured evaluation board for the AD7124-8
  • PC control in conjunction with the System Demonstration Platform (EVAL-SDP-CB1Z)
  • PC software for control and data analysis (time domain)
  • Standalone capability

キット内容

  • EVAL-AD7124-8SDZ evaluation board
  • Evaluation software CD for the AD7124-8