STEVAL-ILL065V1

STMicroelectronics
511-STEVAL-ILL065V1
STEVAL-ILL065V1

メーカ:

詳細:
LED 照明開発ツール 3 A LED driver based on the LED5000 in BB+ topology

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥7,003.2 ¥7,003

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Boards
LED5000
LED5000
5.5 V to 48 V
STEVAL-ILL065V1
Bulk
ブランド: STMicroelectronics
出力電流: 3 A
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 7.700 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
9030333800
TARIC:
9023008000
ECCN:
EAR99

STMicroelectronics STEVAL-ILLシリーズ評価ボード

STMicroelectronics STEVAL-ILLシリーズ評価ボードはLED 5000、STP16CPC26、STAP08DP05、STAP16DPS05、L6585DEを基礎としています。STMicroelectronics STEVAL-ILLシリーズ評価ボードはLED 5000、STP16CPC26、STAP08DP05、STAP16DPS05、L6585DEを基礎としています。LED5000デバイスは850kHzの固定スイッチング周波数のモノリシック降圧DC-DCコンバータです。STP16CPC26はモノリシック、低電圧、16ビット定格電流LEDシンクドライバです。STAP08DP05はモノリシック、低電圧、低電流、8ビットシフトレジスタです。STAP16DPS05はモノリシック、低電圧、低電流、16ビットシフトレジスタです。L6585DEは力率補正(PFC)とバラスト制御のコンボICです
詳細

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.