Tube LEDドライバ電源

結果: 50
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 操作モード 出力電流 - チャンネル1 出力電圧 - チャンネル1 出力電力 入力電圧 調光 出力数 取り付け様式 長さ 高さ 産業 シリーズ IP 定格
RECOM Power LED電源 12-60VIN 2-56VOUT LED DRIVER DC/DC 220在庫
最低: 1
複数: 1

Constant Current (CC) 0 A to 1.2 A 2 VDC to 56 VDC 67.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED電源 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 341在庫
最低: 1
複数: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED電源 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 688在庫
468予想2026/03/06
最低: 1
複数: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output Through Hole 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED電源 1.0A LED DRVR REG 4.5-36Vin 2-35Vout 652在庫
429予想2026/03/13
最低: 1
複数: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED電源 9-36Vin 2-32Vout 700mA LED Driver 1,804在庫
最低: 1
複数: 1

Constant Current (CC) 700 mA 2 VDC to 32 VDC 22 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
RECOM Power LED電源 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 802在庫
最低: 1
複数: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED電源 1.2A LED DRVR REG 4.5-36Vin 2-35Vout 498在庫
234予想2026/03/13
最低: 1
複数: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED電源 9-60VIN 2-56VOUT LED DRIVER DC/DC 86在庫
最低: 1
複数: 1

Constant Current (CC) 0 A to 1 A 2 VDC to 56 VDC 56 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
MEAN WELL LED電源 9-36Vin 2-40Vout 350mA pin style 48在庫
最低: 1
複数: 1

Constant Current (CC) 350 mA 2 VDC to 40 VDC 9 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-L
MEAN WELL LED電源 9-56V 2-52Vout 350mA LED Driver SMT style 26在庫
最低: 1
複数: 1

Constant Current (CC) 350 mA 2 VDC to 52 VDC 18 W 9 VDC to 56 VDC With Dimming 1 Output SMD/SMT 31.8 mm (1.252 in) 20.3 mm (0.799 in) 11.4 mm (0.449 in) Industrial LDD-H
RECOM Power LED電源 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 34在庫
39予想2026/03/06
最低: 1
複数: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED電源 9-30Vin 2-32Vout 500mA pin style 2在庫
最低: 1
複数: 1

Constant Current (CC) 500 mA 2 VDC to 32 VDC 9 VDC to 30 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-L
MEAN WELL LED電源 6-36Vin 2-30V 1000mA Pin DC-DC LED Driver 50在庫
1,545取寄中
最低: 1
複数: 1

Constant Current (CC) 1 A 2 VDC to 30 VDC 24 W 6 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDD-L
MEAN WELL LED電源 9-32V 2-28Vout 350mA LED Driver SMT style 26在庫
最低: 1
複数: 1

Constant Current (CC) 350 mA 2 VDC to 28 VDC 11 W 9 VDC to 32 VDC Without Dimming 2 Output SMD/SMT 25.4 mm (1 in) 10.5 mm (0.413 in) 9.3 mm (0.366 in) Industrial LDD-L
MEAN WELL LED電源 9-32V 2-28Vout 500mA LED Driver SMT style 31在庫
最低: 1
複数: 1

Constant Current (CC) 500 mA 2 VDC to 28 VDC 16 W 9 VDC to 32 VDC With Dimming 1 Output SMD/SMT 25.4 mm (1 in) 10.5 mm (0.413 in) 9.3 mm (0.366 in) Industrial LDD-L
MEAN WELL LED電源 9-36Vin 2-32Vout 600mA LED Driver 1在庫
100予想2026/04/29
最低: 1
複数: 1

Constant Current (CC) 600 mA 2 VDC to 32 VDC 19 W 9 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED電源 10-56Vin 6-52V 350mA CC PCB Mnt 52在庫
45予想2026/03/11
最低: 1
複数: 1

Constant Current (CC) 350 mA 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
RECOM Power LED電源 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 19在庫
最低: 1
複数: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED電源 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 58在庫
最低: 1
複数: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED電源 0.3A LED DRVR REG 4.5-36Vin 2-35Vout 107在庫
最低: 1
複数: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED電源 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 49在庫
78予想2026/03/13
最低: 1
複数: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED電源 0.5A LED DRVR REG 4.5-36Vin 2-35Vout 42在庫
39予想2026/03/06
最低: 1
複数: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED電源 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 9在庫
最低: 1
複数: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED電源 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 60在庫
最低: 1
複数: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED電源 0.6A LED-Driver REG 4.5-36Vin 2-35Vout 38在庫
最低: 1
複数: 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67