-ar シグナルコンディショニング

結果: 136
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 製品タイプ 製品 周波数 周波数範囲 定格電圧 帯域幅 インピーダンス 末端様式 パッケージ/ケース 最低動作温度 最高動作温度 シリーズ パッケージ化
Marki Microwave シグナルコンディショニング A resistive 2-way power divider that features broadband operation from DC to 20 GHz. Resistive power dividers offer 6 dB nominal insertion loss and excellent amplitude and phase balance. 2在庫
最低: 1
複数: 1

Signal Conditioning Power Divider DC to 20 GHz DC to 20 GHz 50 Ohms Connector
Marki Microwave シグナルコンディショニング The PBR-0006SMG is a 10 MHz to 6 GHz surface mount high isolation power combiner. This power combiner features a unique hand tuned construction that enables 35 dB typical isolation across the operational bandwidth. 10在庫
最低: 1
複数: 1

Signal Conditioning Power Combiner 10 MHz to 6 GHz 10 MHz to 6 GHz SMD/SMT
Marki Microwave シグナルコンディショニング The MM1-0312H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor. 5在庫
最低: 1
複数: 1

Signal Conditioning Mixer DC to 4.5 GHz, 3 GHz to 12 GHz DC to 4.5 GHz, 3 GHz to 12 GHz Connector - 55 C + 100 C
Marki Microwave シグナルコンディショニング The MM1-0626H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.
10予想2026/05/08
最低: 1
複数: 1

Signal Conditioning Mixer DC to 9 GHz, 6 GHz to 26.5 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave シグナルコンディショニング The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 非在庫リードタイム 12 週間
最低: 10
複数: 10
Signal Conditioning
Marki Microwave シグナルコンディショニング The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 非在庫リードタイム 12 週間
最低: 1
複数: 1
Signal Conditioning
Marki Microwave シグナルコンディショニング The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 非在庫リードタイム 12 週間
最低: 10
複数: 10
Signal Conditioning
Marki Microwave シグナルコンディショニング The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 非在庫リードタイム 12 週間
最低: 10
複数: 10
Signal Conditioning
Marki Microwave シグナルコンディショニング The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 非在庫リードタイム 12 週間
最低: 1
複数: 1
Signal Conditioning
Marki Microwave シグナルコンディショニング The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 非在庫リードタイム 12 週間
最低: 10
複数: 10
Signal Conditioning
Marki Microwave シグナルコンディショニング The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 非在庫リードタイム 12 週間
最低: 1
複数: 1
Signal Conditioning
Marki Microwave シグナルコンディショニング The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 非在庫リードタイム 12 週間
最低: 10
複数: 10
Signal Conditioning
Marki Microwave シグナルコンディショニング The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 非在庫リードタイム 12 週間
最低: 10
複数: 10
Signal Conditioning
Marki Microwave シグナルコンディショニング The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 非在庫リードタイム 12 週間
最低: 10
複数: 10
Signal Conditioning
Marki Microwave シグナルコンディショニング A surface mount resistive 2-way power divider that features broadband operation from DC to 30 GHz. Resistive power dividers offer 6 dB nominal insertion loss and excellent amplitude and phase balance. 非在庫リードタイム 12 週間
最低: 10
複数: 10
Signal Conditioning
Endress+Hauser シグナルコンディショニング Active barrier Non-hazardous area Screw terminals 2-channel 在庫なし
最低: 1
複数: 1

Signal Conditioning Doublers 24 VDC Screw - 40 C + 60 C RN22
Marki Microwave シグナルコンディショニング 4-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications. These power dividers are realized as a cascade of two 1:2 Wilkinson power dividers integrated into a single package. 非在庫リードタイム 12 週間
最低: 1
複数: 1

Signal Conditioning
Marki Microwave シグナルコンディショニング 4-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications. These power dividers are realized as a cascade of two 1:2 Wilkinson power dividers integrated into a single package. 非在庫リードタイム 12 週間
最低: 1
複数: 1

Signal Conditioning
Marki Microwave シグナルコンディショニング 4-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications. These power dividers are realized as a cascade of two 1:2 Wilkinson power dividers integrated into a single package. 非在庫リードタイム 12 週間
最低: 1
複数: 1

Signal Conditioning
Marki Microwave シグナルコンディショニング 4-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications. These power dividers are realized as a cascade of two 1:2 Wilkinson power dividers integrated into a single package. 非在庫リードタイム 12 週間
最低: 1
複数: 1

Signal Conditioning
Marki Microwave シグナルコンディショニング 4-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications. These power dividers are realized as a cascade of two 1:2 Wilkinson power dividers integrated into a single package. 非在庫リードタイム 12 週間
最低: 1
複数: 1

Signal Conditioning
Marki Microwave シグナルコンディショニング 2 to 26 GHz, multi-purpose broadband 3 dB quadrature hybrid. The multisection tri-plate stripline design exhibits excellent amplitude balance with broadband quadrature phasing (90) between the output ports. 非在庫リードタイム 12 週間
最低: 1
複数: 1

Signal Conditioning
Marki Microwave シグナルコンディショニング 4-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications. These power dividers are realized as a cascade of two 1:2 Wilkinson power dividers integrated into a single package. 非在庫リードタイム 12 週間
最低: 1
複数: 1

Signal Conditioning
Endress+Hauser シグナルコンディショニング Active barrier Non-hazardous area Push-in terminals 2-channel 在庫なし
最低: 1
複数: 1

Signal Conditioning Doublers 24 VDC Push-In - 40 C + 60 C RN22
Endress+Hauser シグナルコンディショニング Active barrier Non-hazardous area Push-in terminals 1-channel 在庫なし
最低: 1
複数: 1

Signal Conditioning Doublers 24 VDC Push-In - 40 C + 60 C RN42