HVLED805TR

STMicroelectronics
511-HVLED805TR
HVLED805TR

メーカ:

詳細:
LED照明ドライバIC Off-Line LED Driver Primary Sensing 800V

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 2,208

在庫:
2,208 すぐに出荷可能
工場リードタイム:
20 週間 表示されている時間を超える工場生産予定時間。
2208を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(2500の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥216 ¥216
¥156.8 ¥1,568
¥141.9 ¥3,548
¥125.8 ¥12,580
¥118.1 ¥29,525
¥113.4 ¥56,700
¥109.6 ¥109,600
完全リール(2500の倍数で注文)
¥103 ¥257,500
¥102.1 ¥765,750
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

他のパッケージ

メーカ 部品番号:
梱包:
Tube
在庫状況:
在庫
価格:
¥322
最低:
1

類似製品

STMicroelectronics ALTAIR05T-800TR
STMicroelectronics
AC/DCコンバータ 800V Off-line QR Switching Regulator

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED照明ドライバIC
RoHS:  
1 Output
Flyback
1 A
SOIC-16
23 V
11.5 V
166 kHz
Adjustable
HVLED805
- 25 C
+ 125 C
Integrated MOSFET
Reel
Cut Tape
MouseReel
ブランド: STMicroelectronics
入力電圧: 11.5 V to 23 V
水分感度: Yes
取り付け様式: SMD/SMT
チャンネル数: 1 Channel
出力タイプ: Constant Current, Constant Voltage
Pd - 電力損失: 900 mW
製品: LED Drivers
製品タイプ: LED Lighting Drivers
工場パックの数量: 2500
サブカテゴリ: Driver ICs
供給電流 - 最大: 1.4 mA
タイプ: Off-Line LED Driver
単位重量: 666 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

HVLED805オフラインLEDドライバ

STMicroelectronics HVLED805オフラインLEDドライバは、LED駆動向けの効率的でコンパクトかつ費用対効果の高いソリューションです。HVLED805は、最小限の外付け部品を用いた整流電源から直接動作するための高電圧一次スイッチャです。このドライバには、高性能、低電圧PWMコントローラ・チップと800Vのアバランシェ耐量パワーMOSFETが同じパッケージに組み込まれています。

STMicroelectronics Off-line LED Driver with Primary-Sensing

STMicroelectronics Off-line LED Driver with Primary-Sensing is a high-voltage primary switcher intended for operating directly from the rectified mains with minimum external parts to provide an efficient, compact, and cost effective solution for LED driving. STMicroelectronics Off-line LED Driver with Primary-Sensing combines a high-performance low-voltage PWM controller chip and an 800V, avalanche-rugged power MOSFET in the same package. The PWM is a current-mode controller IC specifically designed for ZVS (zero voltage switching) fly-back LED drivers, with constant output current (CC) regulation using primary-sensing feedback. This eliminates the need for the opto-coupler, the secondary voltage reference, as well as the current sense on the secondary side, while still maintaining a good LED current accuracy. Moreover it guarantees a safe operation when a short circuit of one or more LEDs occurs. In addition, the device can also provide a constant output voltage regulation (CV), which makes the application able to work safely when the LED string opens due to a failure. Quasi-resonant operation is achieved by means of a transformer demagnetization sensing input that triggers the MOSFET's turn-on. This input also serves as both output voltage monitor to perform CV regulation, and input voltage monitor to achieve mains-independent CC regulation.