COM Express Basic Size Type 7
COM Express Basic Type 2
COM Express Basic Type 6
COM Express Basic Type 7
COM Express Compact Type 2
COM Express Compact Type 6
COM Express Mini, Type 10
COM Express Mini Type 10
COM Express Type 6
COM-HPC Size C
COM-HPC Size E
MXM 3.1 Type A
MXM 3.1 Type B
PICMG COM.0
PICMG COM-HPC
PICMG Rev 1.0
Qseven
Qseven 2.1
SMARC
SMARC v2.0
Altera
AMD
Ampere
Freescale
Intel
MediaTek
NVIDIA
NXP
Qualcomm
Xeon
165H
ARC A350M
ARC A370M
Atom
Atom E3826
Atom E3845
Atom E3930
Atom E3940
Atom E3950
Atom X6200FE
Atom X6211E
Atom X6413
Atom X6414RE
Atom X6425E
Atom X6425RE
Atom x6211E
Atom x6413E
Atom x6414E
Atom x6414RE
Atom x6425E
CM246
HM370
Infineon TPM 2.0
Integrated
Integrated SoC
QM175
QM370
TPM 2.0
800 MHz
925 MHz
930 MHz
945 MHz
1 GHz
1.035 GHz
1.1 GHz
1.117 GHz
1.15 GHz
1.192 GHz
1.2 GHz
1.3 GHz
1.395 GHz
1.455 GHz
1.46 GHz
1.5 GHz
1.55 GHz
1.6 GHz
1.6 GHz, 2.1 GHz
1.7 GHz
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
48 GB
64 GB
96 GB
128 GB
256 GB
768 GB
0 GB
1 GB
2 GB
4 GB
6 GB
8 GB
16 GB
64 kB, 512 kB
128 kB, 256 kB, 512 kB
256 kB
512 kB
512 kB, 2 MB
1 MB
1.5 MB
2 MB
3 MB
4 MB
6 MB
8 MB
9 MB
10 MB
12 MB
15 MB
18 MB
20 MB
22 MB
24 MB
3 V to 5.25 V
4.75 V to 20 V
5 V
5 V to 14 V
5 V to 20 V
5 V, 12 V
5 VDC
8.5 V to 12 V
8.5 V to 20 V
12 V
20 V
Audio, CAN, Ethernet, GPIO, I2C, I2S, PCle, SATA, SDIO, Serial, SPI, USB
Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2
Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, USB 2.0, VGA, Video
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.1, VGA, Video
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen2, SATA III, SMBus, USB 2.0, USB 3.0
Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen3x1/2/4, SMBus, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2, VGA
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, USB 2.0, USB 3.2, VGA
Audio, DDI, eDP, I2C, LVDS, PCIe Gen2x2/4, SATA III, SMBus, USB 2.0, USB 3.0
Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI
Audio, DP, DVI, eDP, Ethernet, HDMI, I2C, LPC, LVDS, SMBus, PCIe Gen3x1/2/4, UART, USB 2.0, USB 3.2, Video
Audio, DP, DVI, eDP, HDMI, LVDS, PCIe Gen2x1/2/4, SATA III, UART, USB 2.0, USB 3.0
Audio, DP++, Ethernet, GPIO, HDMI, I2C, LPC, LVDS, MIPI-CSI, PCIe Gen2, SATA III, SDIO, SMBus, SPI, UART, USB 2.0, USB OTG, USB 3.0
Audio, Ethernet, PCIe, SATA, Serial, USB
Bluetooth, CAN, DSI, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, PCIe Gen3x2, SDIO, SPI, UART, USB 2.0, USB 3.0, WiFi
Camera, GPIO, PCIe, SATA, SDIO, Serial, USB
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 85 C
70 mm x 70 mm
82 mm x 105 mm x 4.8 mm
82 mm x 50 mm
82 mm x 70 mm
82 mm x 70 mm x 4.8 mm
84 mm x 55 mm
95 mm x 70 mm
95 mm x 95 mm
105 mm x 82 mm
105 mm x 82 mm x 4.8 mm
110 mm x 82 mm x 4.8 mm
125 mm x 95 mm
160 mm x 120 mm
160 mm x 160 mm
200 mm x 160 mm