ww EEPROM

Results: 5,280
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1 Mbit SPI SERIAL EEPROM w/ECC, 8-SOIJ Bulk, 125C Industrial 268In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 131072 x 8 SOIJ-8 4 ms 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1 Mbit SPI SERIAL EEPROM w/ECC, 8-DFN Bulk, 125C Industrial 240In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 131072 x 8 DFN-8 4 ms 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1 Mbit SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 125C Industrial 300In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 131072 x 8 SOIC-8 4 ms 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1 Mbit SPI SERIAL EEPROM w/ECC, 8-MSOP Bulk, 85C Industrial 300In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 131072 x 8 MSOP-8 4 ms 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1 Mbit SPI SERIAL EEPROM w/ECC, 8-SOIJ Bulk, 85C Industrial 270In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 131072 x 8 SOIJ-8 4 ms 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1 Mbit SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 85C Industrial 300In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 131072 x 8 SOIC-8 4 ms 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
STMicroelectronics M95M01-DRMN3TP/V
STMicroelectronics EEPROM 700In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,500

Reel, Cut Tape
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-MSOP T&R, 125C Ext Temp 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit SPI 20 MHz 4 k x 8 MSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-TSSOP, EXT W/WHOLE ARRAY WP, AUTO 125C 2,478In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit I2C 1 MHz 1 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-MSOP T&R, 85C Industrial 2,300In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit SPI 20 MHz 4 k x 8 MSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, AUTO 125C 897In Stock
Min.: 1
Mult.: 1

2 kbit I2C 1 MHz 256 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Tube
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 150C Ext Temp
359In Stock
Min.: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP T&R, 85C Industrial 2,484In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP T&R, 125C Ext Temp 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K 1K X 8 2.5V SER EE IND 1/2 ARRAY WP 175,716In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K 1K X 8 1.8V SER EE IND 1/2 ARRAY WP 111,681In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 228,253In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOT-23-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW320 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 204,066In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOT-23-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW160 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, MSOP 2,490In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit I2C 3.4 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 2,100In Stock
Min.: 1
Mult.: 1
: 2,100

64 kbit I2C 3.4 MHz 8 k x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIJ 2,100In Stock
Min.: 1
Mult.: 1
: 2,100

64 kbit I2C 3.4 MHz 8 k x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB SPI SER CMOS EEPROM - LOW VCC RANGE 3,000In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

1 kbit SPI 20 MHz 128 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25010LV Reel, Cut Tape
onsemi EEPROM 2KB SPI SER CMOS EEPROM TSSOP8 - LOW VCC RANGE 3,000In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

2 kbit SPI 20 MHz 256 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25020LV Reel, Cut Tape

Microchip Technology EEPROM 150NS, SOIC, IND TEMP, GREEN 1,705In Stock
Min.: 1
Mult.: 1
: 1,000

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIC 3,138In Stock
Min.: 1
Mult.: 1
: 3,300

128 kbit I2C 3.4 MHz 16384 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel