BK Cellular Modules

Results: 706
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Cellular Modules 366In Stock
180Expected 3/5/2027
Min.: 1
Mult.: 1

I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm NBIoT, LTE Tray
Telit Cinterion Cellular Modules LN920A12-WW M.2 HW1.1 40.00.002 318In Stock
Min.: 1
Mult.: 1
60 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion Cellular Modules ME310G1-WW AT&T/VzW/TLS 37.00.217 HW1.0 574In Stock
392On Order
Min.: 1
Mult.: 1
33 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 15 mm x 18 mm x 2.6 mm Cellular, NBIoT, LTE Tray
Astrocast Cellular Modules Industrial satellite communication device, ready to install and connect to the Astrocast network 149In Stock
Min.: 1
Mult.: 1

Astronode 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 20 dBm RS-232, UART 3.14 V, 4.5 V 3.47 V, 5.5 V 76 mA 48 mA - 20 C + 70 C 70 mm x 65 mm Bulk
Kontron Cellular Modules 5G M.2 Broadband Modem Card 147In Stock
Min.: 1
Mult.: 1

200 MHz USB - 40 C + 85 C 52 mm x 30 mm x 2.3 mm Cellular Bulk
Analog Devices / Maxim Integrated Cellular Modules 225MHz to 3800MHz RF Power Amplifier Lin 289In Stock
Min.: 1
Mult.: 1

SC1905 698 MHz to 3.8 GHz SPI 1.75 V, 3.1 V 1.95 V, 3.5 V - 40 C + 105 C 9 mm x 9 mm Tray
Skyworks Solutions, Inc. Cellular Modules SKY77764 BAND3/4/9 PAM 4,480In Stock
Min.: 1
Mult.: 1
: 4,500

SKY77764 1.71 GHz to 1.785 GHz 28.6 dBm 3 V 4.5 V 3 mm x 3 mm x 0.9 mm CDMA, HSDPA, HSPA, HSUPA, LTE Reel, Cut Tape

Industruino Cellular Modules GSM/GPRS Expansion Module 50In Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz RS-232, UART 3.3 V 32 V 72 mm x 87 mm x 60 mm GSM
M5Stack M119
M5Stack Cellular Modules IoT Base with CAT-M Module (SIM7080G) 16In Stock
Min.: 1
Mult.: 1

21 dBm GPIO, I2C, Rs-485, UART 12 V 12 V SMA 80 mm x 54 mm x 33 mm LTE Cat-M
Fortebit Cellular Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - Quadband 2G version 7In Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz I2C, SPI, UART 8 V 36 V - 35 C + 80 C
IEI Cellular Modules Mini-ITX SBC with Socket G1 for Intel mobile Core i7/i5/i3 and Celeron CPU,VGA/DVI/LVDS/HDMI,Dual PCIe GbE,USB 2.0,Dual PCIe Mini,SATA II and Audio,RoHS 2In Stock
Min.: 1
Mult.: 1

900 MHz, 1.8 GHz, 2.1 GHz 33 dBm PCI, USB 3.3 V 3.3 V - 30 C + 85 C External 50.95 mm x 30 mm x 4.75 mm Cellular

Particle Cellular Modules Tracker One LTE M1 (North America) 46In Stock
Min.: 1
Mult.: 1

GPIO, UART 4.5 V 30 V RF Antenna 146 mm x 88 mm x 33 mm LTE
Particle Cellular Modules Tracker SoM LTE M1 (North America) 58In Stock
Min.: 1
Mult.: 1

CAN 3.88 V 12 V - 20 C + 75 C u.FL 93 mm x 28 mm x 4 mm LTE


Sequans Cellular Modules LTE CAT 4 LCC module for CBRS (Band 48) and Band 42, Band 43 networks 68In Stock
Min.: 1
Mult.: 1
: 1,000
3.5 GHz 23 dBm UART, USB, USIM - 40 C + 85 C 29 mm x 32 mm LTE Reel, Cut Tape
Telit Cinterion Cellular Modules 12In Stock
90Expected 1/14/2027
Min.: 1
Mult.: 1

USB 3.1 V 3.5 V - 40 C + 85 C 42 mm x 30 mm x 2.3 mm Tray
Telit Cinterion Cellular Modules 11In Stock
60On Order
Min.: 1
Mult.: 1

23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Telit Cinterion Cellular Modules 48In Stock
360On Order
Min.: 1
Mult.: 1

I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm NBIoT, LTE Tray
ArduSimple Cellular Modules 4G NTRIP Master - Option: Europe 1In Stock
Min.: 1
Mult.: 1

RTK Engineering - 40 C + 85 C
Quectel Cellular Modules LTE Cat 1bis, 4M, LTE only, No GNSS, No Quecopen, No VoLTE 62In Stock
500Expected 8/12/2026
Min.: 1
Mult.: 1
: 500

ADC, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Telit Cinterion Cellular Modules LE910C1-WWX SKU ATT/Vz/Glo 25.30.108 56In Stock
540Expected 8/3/2026
Min.: 1
Mult.: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Quectel Cellular Modules Cat M1/Cat NB2, mPCIe form factor 138In Stock
Min.: 1
Mult.: 1
: 100

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, HW version R1.2 168In Stock
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz ADC, GPIO, UART, USB 3.3 V 4.3 V 223 mA - 35 C + 75 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Cellular Modules 200In Stock
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Audio, I2C, SD Card, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Cellular Modules Cat 1 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America 291In Stock
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
ArduSimple Cellular Modules 4G NTRIP Master - Option: North America 4In Stock
Min.: 1
Mult.: 1

RTK Engineering - 40 C + 85 C