TL WiFi Modules - 802.11

Results: 435
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress 1,644In Stock
1,500Expected 12/7/2026
Min.: 1
Mult.: 1
: 500

NINA-W13 802.11 b/g/n 2.4 GHz 54 Mb/s GPIO, SPI, UART 3 V 3.6 V 15 dBm, 18 dBm 110 mA, 120 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna 6,303In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Advantech WiFi Modules - 802.11 LoRaWAN 3-Axis Wireless Condition Monitoring Starter Kit for Predictive Maintenance 7In Stock
Min.: 1
Mult.: 1


Texas Instruments WiFi Modules - 802.11 CC3100 Modules A 595 -3100MODR11MAMOBT A A 595-3100MODR11MAMOBT 1,020In Stock
Min.: 1
Mult.: 1
: 750

CC3100MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 223 mA 54 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp, U.FL connector 95In Stock
Min.: 1
Mult.: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 57 Mb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C Bulk
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, IPEX connector 10,762In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Digi WiFi Modules - 802.11 Xbee Wi-Fi (S6B) U.FL Ant Thru-Hole 485In Stock
Min.: 1
Mult.: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
Panasonic Industry WiFi Modules - 802.11 PAN9520 WIFI RF Module 4MB Flash (Espressif Systems ESP32-S2) 3,952In Stock
Min.: 1
Mult.: 1
: 500

PAN9520 802.11 b/g/n 2.4 GHz 11 Mb/s GPIO, I2C, I2S, UART 3 V 3.6 V 19.5 dBm 190 mA 68 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Intel BE211.NGWG.NV S
Intel WiFi Modules - 802.11 Intel Wi-Fi 7 R2 BE211, 2230, 2x2 BE+BT, No vPro 182In Stock
Min.: 1
Mult.: 1


Texas Instruments WiFi Modules - 802.11 CC3100 Modules A 595 -3100MODR11MAMOBR A A 595-3100MODR11MAMOBR 2,492In Stock
Min.: 1
Mult.: 1
: 250

CC3100MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 223 mA 54 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Intel AX210.NGWGI.NVK
Intel WiFi Modules - 802.11 Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, Industrial Extended temp 508In Stock
Min.: 1
Mult.: 1

802.11 ax 2.4 GHz, 5 GHz, 6 GHz 2.4 Gb/s PCIe, USB 0 C + 80 C
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Mod 1,652In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Segger Microcontroller WiFi Modules - 802.11 J-Link WiFi 3In Stock
3Expected 8/27/2026
Min.: 1
Mult.: 1

Each
Advantech WiFi Modules - 802.11 Wi-Fi Dual Band Embedded Module, Serial 4In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s UART 17 dBm 370 mA 200 mA - 30 C + 85 C
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.4.4 253In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
ORing WiFi Modules - 802.11 Outdoor Wi-Fi 4 (802.11n) AP, 2GE, PoE PD, IP-67, US band 3In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.412 GHz to 2.462 GHz, 5.18 GHz to 5.24 GHz, 5.745 GHz to 5.825 GHz 11 Mb/s, 54 Mb/s, 300 Mb/s Ethernet 12 V 48 V 20 dBm, 23 dBm - 10 C + 70 C
Broadcom / Avago WiFi Modules - 802.11 802.11ax 3x3 2.4/5 GHz MAC/PHY/Radio 278In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5.8 GHz
Microchip Technology WiFi Modules - 802.11 SMARTCONNECT ATWINC1500B-MU-T Mod 969In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray

Texas Instruments WiFi Modules - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBR A A 595-3200MODR1M2AMOBR 242In Stock
Min.: 1
Mult.: 1
: 250

CC3200MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 229 mA 59 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 1,403In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Tray

Advantech WiFi Modules - 802.11 Industrial 2.4/5GHz Dual-Band 802.11ac Wi-Fi Access Point with 4 Gigabit PoE Ports 6In Stock
Min.: 1
Mult.: 1
802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 867 Mb/s Ethernet 24 V 56 V 13 dBm, 14 dBm, 16 dBm, 17 dBm - 30 C + 70 C
Microchip Technology WiFi Modules - 802.11 WiFly GSX 802.11b/g Mod Commercial Temp 63In Stock
Min.: 1
Mult.: 1

RN131 802.11 b/g 2.405 GHz to 2.48 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 18 dBm 210 mA 40 mA 0 C + 70 C Tray
Intel AX210.NGWGE.NVK
Intel WiFi Modules - 802.11 Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro 57In Stock
Min.: 1
Mult.: 1

802.11 ax 2.4 GHz, 5 GHz, 6 GHz 2.4 Gb/s PCIe, USB 0 C + 80 C
Microchip Technology WiFi Modules - 802.11 ULP WiFi 802.11 Module w RF Pad 107In Stock
Min.: 1
Mult.: 1

RN171 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3.3 V 3.3 V 12 dBm 190 mA 40 mA - 40 C + 85 C Tray
HMS Networks WiFi Modules - 802.11 IntesisHome for Mitsubishi Heavy Industries FD and KX6 systems - 1 unit 2In Stock
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Each