ww Processors - Application Specialized

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialized i.MX 8QuadXPlus 21x21 492In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6UL 688In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 6UL Automotive ARM Cortex A7 1 Core 32 bit 696 MHz 32 kB 32 kB 1.25 V to 1.3 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 427In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-529 i.MX 6SX Automotive, Infotainment ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 432 800In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-432 i.MX 6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 300In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX6D ROM Perf Enhan 300In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6D Industrial ARM Cortex A9 2 Core 32 bit 800 MHz 2 x 32 kB 2 x 32 kB 925 mV to 1.5 V - 40 C + 105 C Tray
MediaTek Processors - Application Specialized Genio 350 SOC 1,381In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT VFBGA-633 Genio 350 Industrial ARM Cortex A53 4 Core 32 bit 2.2 GHz 1.8 V - 20 C + 80 C Reel, Cut Tape, MouseReel
NXP Semiconductors Processors - Application Specialized i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 748In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 286 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6UL 1,220In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-289 i.MX 6UL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 432 800In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-432 i.MX 6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 378In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT FCPBGA-624 i.MX 6Q Consumer ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors Processors - Application Specialized i.MX6D ROM Perf Enhan 270In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6D Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 350In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX 6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX6 Solo ROM PerfEnhan 338In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-624 i.MX 6S Industrial ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.275 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 1,108In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624 299In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6D Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 432 700In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-432 i.MX 6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 115In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX6QP Automotive ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX28 ROM Perf Enhan 401In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 7Dual:2x Cortex A7, 2x USB 2.0 OTG with PHY, PCIe, 2xSDIO/MMC, 2x Ethernet, Security 121In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-488 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6 DL ROM Perf Enhan 118In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX 6DL Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8QM 29x29 36In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-1313 i.MX 8 Automotive, Infotainment ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 8 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz 32 kB, 48 kB 32 kB, 32 kB 1 V, 1.1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6DL ROM Perf Enhan 58In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized LS1028A-1300, GPU,-40-105C, SEC
120In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 1.3 GHz 48 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6Q ROM Perf Enhan 115In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6D Consumer ARM Cortex A9 2 Core 32 bit 1.2 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray