MaxLinear XR34350 Multiprotocol Transceiver
MaxLinear XR34350 Multiprotocol Transceiver supports the RS-232, RS-485, and RS-422 serial standards. This transceiver offers a single cable interchange for all three protocols. The XR34350 operates up to 1Mbps in RS-232 mode and up to 20Mbps in RS-422/RS-485 mode. The transceiver features 250kbps slew limiting to minimize Electromagnetic Interference (EMI). The XR34350 operates from a single power supply, either 3.3V or 5V, with a low idle current of 2mA in all modes.The MaxLinear XR34350 Multiprotocol Transceiver is available in a compact QFN-40 package.
Features
- Rx enabled during Tx short-circuit condition
- Pin-selectable cable termination
- No external resistors required for RS-485/RS-422 terminations and biasing
- 3.3V or 5V single supply operation
- Robust ESD protection on bus pins:±15kV IEC 61000-4-2 (air gap)
- ±8kV IEC 61000-4-2 (contact)
- ±15kV Human Body Model (HBM)
- 3 drivers and 5 receivers for RS-232/V.8
- 1 driver and 1 receiver for RS-485/RS-422
- High swing RS-232 driver outputs (±10.0V no load)Full and half-duplex configuration
- 1/8th unit load, up to 256 receivers on bus
- RS-485/RS-422 enhanced fail-safe for open, shorted, or terminated but idle inputs
- Space-saving 6mm x 6mm QFN-40 package
- Pin compatible with SP339E and SP338E
Applications
- Dual protocol serial ports (RS-232 or RS-485/RS-422)
- Industrial and process control equipment
- Point-of-sale equipment
- HVAC control equipment
- Building security and automation equipment
Specifications
- 3.135V to 5.25V supply voltage
- -40°C to +85°C temperature range
- 2mA ideal current
- Shutdown mode consumes <2µA current
Typical Application
Package Outline
公開: 2017-07-14
| 更新済み: 2022-04-21