RSL10-SOLARSENS-GEVK

onsemi
863-RSL10SOLARSENSGK
RSL10-SOLARSENS-GEVK

Mfr.:

Description:
Multiple Function Sensor Development Tools Solar Cell Multi Sensor Platform

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Platforms
Multiple Sensor
RSL10 Solar Cell Multi-Sensor Platform
Bulk
Brand: onsemi
For Use With: RSL10 Solar Cell Multi-Sensor Platform
Product Type: Multiple Function Sensor Development Tools
Series: RSL10
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 79.713 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
JPHTS:
902620010
CNHTS:
8543709990
CAHTS:
9026200010
USHTS:
9026204000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLUETOOTH® IoT Development Kits

onsemi BLUETOOTH® IoT Development Kits are a comprehensive node-to-cloud, modular IoT platform that allows the development of various BLE-based use cases. These IoT development kits are built using RSL10 low-power BLUETOOTH 5 certified System-on-a-Chip (SoC), which serves as a baseboard for the development kit. The BLUETOOTH IoT development kits feature optimized power consumption, ready-to-use sample code, and modular hardware consisting of sensors and actuators. The sample code is present in the CMSIS pack of the development software and can be used for detailed documentation and several use cases. These development kits also come with a mobile app that interacts with the actuators and sensors.

RSL10 Solar Cell Multi-Sensor Platform

onsemi RSL10 Solar Cell Multi-Sensor Platform is designed for battery-free IoT applications for smart building, smart home, and Industry 4.0 verticals. The board includes a low weight, low profile 47F storage capacitor, a programming and debug interface, and a connected solar cell.

In Stock: 16

Stock:
16 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥14,949 ¥14,949