S1C17 Core 16-bit Microcontrollers - MCU

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 96KB Flash, 8KB RAM, LCD 56x24, 12bit ADC 85In Stock
¥2,008.1
¥1,563
¥1,385.3
¥1,154.4
Min.: 1
Mult.: 1
S1C17 96 kB 8 kB TQFP-128 4.2 MHz 12 bit 41 I/O 1.2 V 3.6 V SMD/SMT - 40 C + 85 C S1C17W23
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 16.8MHz,16KB Flash, 2K RAM, LED Dr 8x5 Non-Stocked Lead-Time 26 Weeks
¥1,034.8
¥647.8
¥579.7
¥536.5
Min.: 1
Mult.: 1
S1C17 16 kB 2 kB TQFP-48 16.8 MHz 12 bit 38 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17M12/13
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 16.8MHz,16KB Flash, 2K RAM, LED Dr 8x5, 12bit ADC Non-Stocked Lead-Time 26 Weeks
¥780.7
¥516.6
¥435.2
¥363.8
Min.: 1
Mult.: 1
S1C17 16 kB 2 kB TQFP-48 16.8 MHz 12 bit 38 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S1C17M12/13
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz,16KB Flash, 2KB RAM, 12bit ADC Non-Stocked Lead-Time 26 Weeks
¥754.1
¥500
¥420.2
¥350.5
Min.: 1
Mult.: 1
S1C17 16 kB 2 kB TQFP-48 4.2 MHz 12 bit 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W03
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz,16KB Flash, 2KB RAM, 12bit ADC Non-Stocked Lead-Time 26 Weeks
¥287.4
Min.: 490
Mult.: 490
S1C17 16 kB 2 kB SQFN-32 4.2 MHz 12 bit 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W03
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz,32KB Flash, 2KB RAM, 12bit ADC Non-Stocked Lead-Time 26 Weeks
¥830.5
¥490
¥463.4
¥387
Min.: 1
Mult.: 1
S1C17 16 kB 2 kB TQFP-48 4.2 MHz 12 bit 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W04
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz,32KB Flash, 2KB RAM, 12bit ADC Non-Stocked Lead-Time 26 Weeks
¥313.9
Min.: 490
Mult.: 490
S1C17 16 kB 2 kB SQFN-32 4.2 MHz 12 bit 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W04
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 48KB Flash, 2KB RAM, LCD 24x4 Non-Stocked Lead-Time 26 Weeks
¥953.4
¥563.1
¥531.5
¥428.5
¥413.6
Min.: 1
Mult.: 1
S1C17 48 kB 2 kB TQFP-64 4.2 MHz 12 bit 67 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W13
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 48KB Flash, 2KB RAM, LCD 18x8 Non-Stocked Lead-Time 26 Weeks
¥805.6
¥475
¥448.5
¥375.4
Min.: 1
Mult.: 1
S1C17 48 kB 2 kB SQFN-48 4.2 MHz 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W13
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 48KB Flash, 2KB RAM, LCD 20x4 Non-Stocked Lead-Time 26 Weeks
¥830.5
¥490
¥463.4
¥387
Min.: 1
Mult.: 1
S1C17 48 kB 2 kB TQFP-48 4.2 MHz 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W13
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 48KB Flash, 4KB RAM, LCD 50x8 Non-Stocked Lead-Time 26 Weeks
¥1,322.2
¥885.3
¥735.8
¥687.7
¥676
Min.: 1
Mult.: 1
S1C17 48 kB 4 kB QFP-100 4.2 MHz 12 bit 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W14
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 64KB Flash, 4KB RAM, LCD 30x8 Non-Stocked Lead-Time 26 Weeks
¥1,250.7
¥837.1
¥697.6
¥651.1
¥642.8
Min.: 1
Mult.: 1
S1C17 64 kB 4 kB QFP-100 4.2 MHz 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W15
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 64KB Flash, 4KB RAM, LCD 20x8 Non-Stocked Lead-Time 26 Weeks
¥1,034.8
¥647.8
¥579.7
¥536.5
Min.: 1
Mult.: 1
S1C17 64 kB 4 kB SQFN-64 4.2 MHz 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W15
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 64KB Flash, 4KB RAM, LCD 28x8 Non-Stocked
¥1,092.9
¥732.5
¥647.8
¥556.4
Min.: 1
Mult.: 1
S1C17 64 kB 4 kB TQFP-80 4.2 MHz 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W15
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 64KB Flash, 4KB RAM, LCD 20x8 Non-Stocked Lead-Time 26 Weeks
¥1,081.3
¥677.7
¥606.3
¥538.2
Min.: 1
Mult.: 1
S1C17 64 kB 4 kB TQFP-64 4.2 MHz 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W15
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 64KB Flash, 8KB RAM, LCD 56x8, 12bit ADC Non-Stocked Lead-Time 26 Weeks
¥1,222.5
¥976.7
¥822.2
¥784
Min.: 1
Mult.: 1
S1C17 64 kB 8 kB TQFP-128 4.2 MHz 12 bit 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W16
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 128KB Flash, 8KB RAM, LCD 44x8, 12bit ADC Non-Stocked Lead-Time 26 Weeks
¥1,293.9
¥1,083
¥910.2
¥862.1
Min.: 1
Mult.: 1
S1C17 128 kB 8 kB TQFP-128 4.2 MHz 12 bit 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W18
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 128KB Flash, 8KB RAM, LCD 20x8, 12bit ADC Non-Stocked Lead-Time 26 Weeks
¥569.7
Min.: 260
Mult.: 260
S1C17 128 kB 8 kB SQFN-64 4.2 MHz 12 bit 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W18
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 128KB Flash, 8KB RAM, LCD 28x8, 12bit ADC Non-Stocked
¥1,288.9
¥863.7
¥764.1
¥647.8
Min.: 1
Mult.: 1
S1C17 128 kB 8 kB TQFP-80 4.2 MHz 12 bit 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W18
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 64KB Flash, 4KB RAM, LCD 56x24 Non-Stocked Lead-Time 26 Weeks
¥1,252.4
¥1,048.1
¥882
¥837.1
Min.: 1
Mult.: 1
S1C17 64 kB 4 kB TQFP-128 4.2 MHz 12 bit 41 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W22
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 128KB Flash, 12KB RAM, LCD 64x32, 12bit ADC Non-Stocked Lead-Time 26 Weeks
¥1,857
¥1,566.3
¥1,420.2
Min.: 1
Mult.: 1
S1C17 128 kB 12 kB QFP-176 4.2 MHz 12 bit 52 I/O SMD/SMT - 40 C + 85 C S1C17W34
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 256KB Flash, 12KB RAM, LCD 64x32, 12bit ADC Non-Stocked Lead-Time 26 Weeks
¥2,421.7
¥2,043
¥1,823.8
¥1,815.5
Min.: 1
Mult.: 1
S1C17 256 kB 12 kB QFP-176 4.2 MHz 12 bit 52 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W35
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 384KB Flash, 16KB RAM, LCD 64x32, 12bit ADC Non-Stocked Lead-Time 26 Weeks
¥2,611.1
¥2,202.5
¥1,999.8
¥1,946.7
Min.: 1
Mult.: 1
S1C17 384 kB 16 kB QFP-176 4.2 MHz 12 bit 52 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W36
Epson ICs 16-bit Microcontrollers - MCU 16-bit 64KB Flash LCD 40x4 Non-Stocked
¥930.2
Min.: 1,190
Mult.: 119
S1C17 TQFP-100 16 bit S1C17602 Tray
Epson ICs 16-bit Microcontrollers - MCU 16-bit 64KB Flash LCD 56x32 Non-Stocked
¥948.4
¥865.4
¥822.2
Min.: 450
Mult.: 90
S1C17 64 kB 4 kB TQFP-144 8.2 MHz No ADC 28 I/O 3 V 3.6 V SMD/SMT 16 bit - 20 C + 70 C S1C17701 Tray