Analog Devices / Maxim Integrated MAX31856熱電対デジタルコンバータ
Maxim MAX31856高精度熱電対デジタルコンバータは、冷接点補償を行い、熱電対のあらゆるタイプの信号をデジタル化します。出力データは、摂氏表示です。このコンバータは温度を0.0078125°Cまで分解し、最高+1800°Cならびに最低-210°C(熱電対タイプによる)まで読み取り可能です。MAX31856にも、±0.15%の熱電対電圧測定精度が備わっています。熱電対入力は、±45Vの過電圧状態に対して保護されています。ルックアップテーブル(LUT)には、複数タイプの熱電対(K、J、N、R、S、T、E、B)に対する直線性補正データが保管されています。熱電対故障検出として、50Hzおよび60Hzのライン周波数フィルタリングが含まれています。SPI互換インターフェースによって、熱電対タイプの選択と変換/故障検出プロセスの設定が可能になります。The Analog Devices MAX31856 Thermocouple to Digital Converter is available in a TSSOP-14 package with a -55°C to +125°C operating temperature range.
特徴
- Provides high-accuracy thermocouple temperature readings
- Includes automatic linearization correction for 8 thermocouple types
- ±0.15% (max, -20°C to +85°C) thermocouple full-scale and linearity error
- 19-bit, 0.0078125°C thermocouple temperature resolution
- Internal cold-junction compensation minimizes system components
- ±0.7°C (max, -20°C to +85°C) cold-junction accuracy
- ±45V input protection provides robust system performance
- Simplifies system fault management and troubleshooting
- Detects open thermocouples
- Over- and under-temperature fault detection
- 50Hz/60Hz noise rejection filtering improves system performance
- TSSOP-14 package
アプリケーション
- Industrial equipment
- Industrial Ovens, furnaces, and environmental chamber
- Temperature controllers
ビデオ
Block Diagram
公開: 2016-02-17
| 更新済み: 2025-10-29