Analog Devices Inc. EK1HMC7043LP7評価キット
Analog Devices EK1HMC7043LP7評価キットは、設計者に小型で使い勝手の良いプラットフォームを実現しており、HMC7043高性能3.2GHz、14出力クロックバッファの機能にアクセスすることを目的としています。 この評価キットには、EK1HMC7043LP7評価ボード、USBインターフェースボード、USBケーブル、EK1HMC7043LP7ユーザーガイドが含まれています。 EK1HMC7043LP7の入力および出力には、異なる構成が使用されています。 EK1HMC7043LP7は、オンボードLDOリニアレギュレータをバイパスできます。 LDOリニアレギュレータのバイパスは、HMC7043の電力消費の測定に有用です。The inputs and outputs of the EK1HMC7043LP7 use a differential configuration. The EK1HMC7043LP7 can bypass the onboard LDO linear regulator. Bypassing the LDO linear regulator is helpful for measuring HMC7043's power consumption.
特徴
- Simple power connection using a USB connection and onboard low dropout (LDO) voltage regulator
- LDO can be bypassed for power measurements
- AC-coupled differential SMA connectors
- SMA connectors for
- 1 clock input
- 1 RF sync input
- 6 clock outputs
- Microsoft® Windows®–based evaluation software with simple graphical user interface (GUI)
- Easy access to digital input/output and diagnostic signals via input/output header (GPIO)
- Status LED for diagnostic signals USB computer interface
キット内容
- EV2HMC7043LP7F evaluation board
- USB interface board and USB cable
- EK1HMC7043LP7F user guide
公開: 2016-08-11
| 更新済み: 2022-03-11