Analog Devices Inc. EVAL-ADXL362評価ボード

Analog Devices EVAL-ADXL362評価ボードは、超低消費電力ADXL362 3軸MEMS加速度計の特徴と機能を実演します。 ADXL362 MEMS加速度計は、100Hzで2µA以下の出力データレートを消費し、モーショントリガウェイクアップモード時に270nAを消費します。 EVAL-ADXL362評価ボードが提供する製品には、多種多様なボードが含まれています。 EVAL-ADXL362Z-DBは、超低消費電力開発ボードです。EVAL-ADXL362Z-Sは衛星ボードで、EVAL-ADXL362Zはブレイクアウトボードです。 EVALADXL362Z-MLPは、マザーボード、衛星ボード、加速度計、およびすべての必要なケーブルを含めて、リアルタイム評価システムを提供します。 EVALADXL362ARDZは、LCDスクリーン搭載のArduinoシールドフォームファクタボードが特徴です。

EVAL-ADXL362Z-DB is an ultra-low-power development board. EVAL-ADXL362Z-S is a satellite board and the EVAL-ADXL362Z is a breakout board. The EVALADXL362Z-MLP provides a real-time evaluation system including the motherboard, satellite board, accelerometer, and all required cables. The EVALADXL362ARDZ features an Arduino Shield Board with LCD Screen.

公開: 2016-08-31 | 更新済み: 2022-03-11