Abracon

Abracon Corporationは、1992に創立された、周波数制御、シグナルコンディショニング、クロック分配、磁気部品の世界的なリーディングメーカーです。ABRACONは、ISO9001-2000品質認証を取得しており、高性能によるマイクロプロセッサ水晶、水晶発振器、SAWデバイス、および包括的な磁気部品製品ラインなど幅広い製品群を提供しています。
-
Abracon AMELH4018S DDR5 Server Power InductorsDesigned for power supply applications in DDR5 memory banks used in AI and data center servers.2026/02/26 -
Abracon AFIL-LC Low-Pass LLTC Ceramic FiltersModern RF system, allowing low-frequency signals to pass while attenuating higher-order harmonics.2026/02/13 -
Abracon Ultra-Low Power RTC ModulesProvides an embedded 32.768kHz crystal oscillator and an I2C communication interface.2026/02/06 -
Abracon AB-RTC-XL Low-Power Real-Time Clocks (RTCs)Ultra-low-power RTC modules with an embedded 32.768kHz crystal oscillator.2026/01/21 -
Abracon AB-RTC-TN Real-Time Clocks (RTCs)Ultra-low-power RTCs with integrated TCXOs deliver ±3ppm stability across a wide temperature range.2025/12/17 -
Abracon AVR Ultra-Thin Assembly InductorsDeliver next-generation, cost-effective solutions for high-performance voltage regulation.2025/12/05 -
Abracon ASxDVN Continuous Voltage SMD Crystal OscillatorsOptimized for low current consumption and operates with supply voltages between 1.6V and 3.63V.2025/12/03 -
Abracon 1.2V Oscillators1.2V operation voltage, an SMD design, and a wide operating temperature range of -40°C to +85°C.2025/12/02 -
Abracon ALND-WB Low Noise Amplifiers (LNAs)These LNAs feature wideband operation from 0.8GHz to 10.5GHz, in four different packages.2025/11/19 -
Abracon ABM14 Ultra-Miniature SMD CrystalsAvailable in a four-pad SMD package with compact dimensions of 1.0mm x 0.8mm x 0.33mm.2025/10/08 -
Abracon AMELH Power InductorsFlat-wire / hot-pressed molded power inductors designed for high-performance power electronics.2025/08/25 -
Abracon AANE-AP Anti-Jamming Active External GNSS AntennasAnti-jamming active GNSS antennas for reliable positioning precision in challenging RF environments.2025/08/22 -
Abracon AMELH5050S Power Inductors5.5mm x 5.3mm x 4.8mm, excellent current capacity of up to 40A, and ultra-low DCR, down to 1.1mΩ.2025/08/19 -
Abracon AMELH5030S Power InductorsLow DCR (1.6mΩ to 40.4mΩ) & high saturation current (6.5A to 45A) in a 5.5mm x 5.3mm x 2.9mm size.2025/08/19 -
Abracon AMELH5020S Power InductorsHigh saturation current (7A to 37A) and low DCR (2.1mΩ to 41.5mΩ) in 5.5mm x 5.3mm x 1.9mm package.2025/08/19 -
Abracon AANI-AP Anti-Jamming Active Internal GNSS AntennasAnti-jamming active internal GNSS antennas for positioning precision in challenging RF environments.2025/08/14 -
Abracon AMELH4020S Power InductorsFlat-wire / hot-pressed molded power inductors with inductance ranging from 0.042μH to 4.7μH.2025/07/22 -
Abracon AMELH4025S Power InductorsFeatures inductance ranging from 0.13μH to 4.7μH, minimal audible buzzing, and low DCR.2025/07/22 -
Abracon AMELH4030S Power InductorsInductance range from 0.13μH to 8.2μH, features low DCR and high saturation current.2025/07/22 -
Abracon ASH5KW Low-Power Crystal Oscillators32.768kHz crystal oscillators, in a hermetically sealed ceramic package of 1.6mm x 1mm x 0.6mm.2025/07/22 -
Abracon AOTA-C322512Q Automotive Mini-Molded InductorsAEC-Q200 Grade 0 qualified (-55°C to +155°C) mini-molded power inductors.2025/07/09 -
Abracon AFII-SW SAW FiltersWide frequency range of 460MHz to 1585MHz & supports key GNSS bands across multiple constellations.2025/06/18 -
Abracon ASWD-S2 RF SwitchesWideband, high-linearity, high-performance, and cost-efficient RF switches for IoT applications.2025/06/16 -
Abracon AANI-CH BLUETOOTH®/Wi-Fi® Chip AntennasHigh-performance wireless connectivity in applications requiring reliability and space efficiency.2025/06/12 -
Abracon AANI-CH On-Metal BLUETOOTH®/Wi-Fi® Chip AntennaMiniaturized SMD package with 5mm x 2mm x 1.5mm dimensions and 2400MHz to 2483.5MHz frequency range.2025/06/12 -