Laird Technologies Eccosorb® BSR Elastomeric Microwave Absorbers
Laird Technologies Eccosorb® BSR Elastomeric Microwave Absorbers are thin, flexible, and electrically non-conductive silicone absorbers designed for the frequency range from 6GHz to 1mm. These absorbers have low outgassing properties, high-temperature resistance, high thermal stability, and high magnetic loss. The Eccosorb BSR and MSR refer to the same product where BSR-1 is MFS-124 and BSR-2 is MFS-117. These absorbers operate at 170°C maximum temperature and are available in 305mm × 305mm dimensions and 0.25mm, 0.50mm, 1.0mm, 1.5mm, and 2.54mm thickness. Laird Technologies Eccosorb BSR elastomeric absorbers are used in aerospace, military, space, commercial telecom, oscillators, power amplifiers, automotive, and industrial electronics applications.Features
- Thin and flexible
- 305mm × 305mm dimensions
- 0.25mm, 0.50mm, 1.0mm, 1.5mm, and 2.54mm thickness
- High magnetic loss
- High-temperature resistance
- Electrically non-conductive
- High thermal stability
- Low outgassing
- 6GHz to 1mm frequency range
- +170°C maximum operating temperature
Applications
- Aerospace
- Military
- Space
- Commercial telecom
- Oscillators
- Power amplifiers
- Automotive and industrial electronics
公開: 2022-04-25
| 更新済み: 2025-06-19