MACOM MABA-011103 Auto Transformer

MACOM MABA-011103 Auto Transformer features a 40 to 1215MHz insertion loss range, a 200mA DC rating, and a 1:1.77 impedance rating. The MABA-011103 transformer offers 5-pin configurations, temperature stability, and a surface mount package. This autotransformer is RoHS-compliant and Pb-free. MACOM MABA-011103 Auto Transformer is ideal for CATV broadband applications.

Features

  • 1:1.77 impedance
  • Surface mount package
  • Excellent temperature stability
  • Available on tape and reel
  • 260º reflow compatible
  • RoHS-compliant and Pb-free

Specifications

  • 40 to 1215MHz frequency range
  • 2.8dB insertion loss
  • 5 pin configurations
  • 2W input power
  • 200mA DC
  • -40ºC to +85ºC operating temperature range

Outline Drawing

MACOM MABA-011103 Auto Transformer
公開: 2019-04-26 | 更新済み: 2023-08-25