MACOM MAPS 4-Bit & 6-Bit Phase Shifters
MACOM MAPS 4-Bit and 6-Bit Phase Shifters are ideally suited for use where high-phase accuracy with minimum loss variation over the phase shift range is required. The step size for the 4-Bit Phase Shifters is 22.5°, providing phase shift from 0° to 360° in 22.5° steps. The step size for the 6-Bit Phase Shifter is 5.6° providing phase shift from 0° to 360° in 5.6° steps. These GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) devices are offered in a compact 4mm2 Power Quad Flat No-Lead (PQFN) plastic surface mount package, ideal for space-constrained applications.The MACOM MAPS 4-Bit and 6-Bit Phase Shifters have been optimized to minimize variation in attenuation over the phase shift range, and a built-in CMOS driver allows for serial or parallel control. Typical applications for these devices include communications antennas and phased array radars.
Features
- 4- or 6-bit digital phase shifter
- 360° Coverage with LSB = 22.5° (4-bit) or 5.6°(6-bit)
- Integrated CMOS driver
- Serial or parallel control
- Low DC power consumption
- Minimal attenuation variation over phase shift range
- 50Ω impedance
- EAR99
- Lead-free 4mm 24-lead PQFN package
- RoHS compliant
Applications
- Communications antennas
- Phased array radars
View Results ( 8 ) Page
| 部品番号 | データシート | 説明 |
|---|---|---|
| MAPS-010145-TR0500 | ![]() |
位相検出器 / 移動装置 3.5-6.0GHz 4-Bit Step 22.5 deg. |
| MAPS-010144-TR0500 | ![]() |
位相検出器 / 移動装置 2.3-3.8GHz IL:2.5dB 360 in 22.5 steps |
| MAPS-010164-TR0500 | ![]() |
位相検出器 / 移動装置 2.3-3.8GHz IL:3.2dB 360 in 22.5 steps |
| MAPS-010165-TR0500 | ![]() |
位相検出器 / 移動装置 3.5-6.0GHz 6-Bit Step 5.6 deg. |
| MAPS-010166-TR0500 | ![]() |
位相検出器 / 移動装置 8-12GHz IL 6.5dB 360 Deg 5.6 steps |
| MAPS-010163-TR0500 | ![]() |
位相検出器 / 移動装置 1.4-2.4GHz 6Bit IL 5dB |
| MAPS-011007-TR0500 | ![]() |
位相検出器 / 移動装置 1.2-1.4 GHz 6 Bit LSB 5.6 deg 360Deg |
| MAPS-010146-TR0500 | ![]() |
位相検出器 / 移動装置 8-12GHz IL 6.5dB 360 Deg 22.5 steps |
公開: 2012-03-15
| 更新済み: 2022-03-11