Nisshinbo

Nisshinbo Micro Devices Inc.(日清紡マイクロデバイス株式会社)は、エネルギーマネジメントと信号処理を中心としたグローバルなアナログソリューションプロバイダーです。2022年1月1日、新日本無線(New Japan Radio Co., Ltd.)社とリコー電子デバイス(Ricoh Electronics Devices Co., Ltd.)社を統合して設立されました。日清紡マイクロデバイスは、新日本無線の高度なマイクロエレクトロニクス技術とマイクロ波技術、リコーのCMOSアナログ技術を活用して、両社の製品ラインアップ、エンジニアリングと製品開発の専門知識、および製造能力のシナジーを活かし、自動車、産業、ヘルスケア、IoT、無線通信市場のお客様により優れたサービスを提供しています。同社は、東京に本社を置き、世界中に販売拠点を構え、オペアンプ、コンパレータ、パワーマネジメントIC、オーディオおよびビデオIC、光センサ、マイクロ波レーダーセンサ、RFデバイス(LNA、PA、スイッチ、フィルタ、FEM)など、幅広い製品群を提供しています。
-
Nisshinbo NB7400GH 2-/4-Serial Cell Battery Protection ICDesigned for 2-cell or 4-cell lithium-ion and lithium-polymer battery packs.2026/01/08 -
Nisshinbo NB7120ZA 1-Cell Li-ion Battery Protection IC1-cell Li-ion/Li-polymer rechargeable battery protection IC for external high-side FETs.2026/01/05 -
Nisshinbo NP4271 Automotive Low Dropout RegulatorsDelivers a stable and precise output voltage for ECUs and other automotive applications.2026/01/05 -
Nisshinbo MUSES8921 Operational AmplifiersHigh-quality sound, J-FET input, dual op-amps that are optimized for high-end audio applications.2025/12/26 -
Nisshinbo NT1819 High Isolation SPDT RF SwitchThis device is suitable for 5G cellular infrastructure and other applications.2025/11/04 -
Nisshinbo NC4650 Boost Switching RegulatorsIdeal for intermittent operation applications, with high efficiency under light load conditions.2025/11/04 -
Nisshinbo R1260S Evaluation BoardsBoards are based on the R1260S DC/DC controller for industrial and automotive applications.2025/07/25 -
Nisshinbo MUSES8920A Dual Operational AmplifiersHigh-quality J-FET input op amps for high-end, professional, & portable audio applications.2025/07/25 -
Nisshinbo NL9620高精度計装アンプ低ノイズかつ低ドリフトで正確な信号増幅を必要とする用途向けに設計されています。2025/07/18 -
Nisshinbo NL8902 Dual Audio Operational AmplifiersHigh-quality op amps that implement "MUSES" sound technology for more productive technology.2025/07/15 -
Nisshinbo NLx333 Operational AmplifiersSingle and dual rail-to-rail input and output single supply OpAmp.2025/07/09 -
Nisshinbo NJW1280RB2-EV Evaluation BoardBoard is based on the NJW1280 Piezo-sounder drivers with charge pumps.2025/05/29 -
Nisshinbo NJU72501MJE-EV Evaluation BoardDesigned for the NJU72501 Piezo-sounder Drivers with a shutdown function for battery applications.2025/05/29 -
Nisshinbo NC2780 Evaluation BoardBased on the NC2780 switching regulator, which operates with external high- and low-side NMOSFETs.2025/05/29 -
Nisshinbo NC2600 Evaluation BoardsBased on the NC2600 low-quiescent-current PWM/PFM step-down switching regulator ICs.2025/05/29 -
Nisshinbo NB7123ZA 1-Cell Li-ion Battery Protection ICDesigned for single-cell lithium-ion and lithium-polymer batteries that support high-side FETs.2025/04/01 -
Nisshinbo NA2204NB-EV Evaluation BoardDesigned to evaluate the NA2204 Analog Front End (AFE) with a high-precision 24-bit A-D converter.2025/02/26 -
Nisshinbo NT1195FAAE2S Low Current GNSS Wideband AmplifierFeatures a low current of 1.9mA with a low noise figure & high gain in the L1 & L2/L5/L6 GNSS bands.2024/11/11 -
Nisshinbo NA1150オーディオスイッチングアンプマイクロコンピュータからのパルス幅変調オーディオ信号でスピーカを駆動します。2024/11/05 -
Nisshinbo NL6002オペアンプ最大15μVの低入力オフセット電圧と、最大0.9μV/℃の低温ドリフトを実現しています。2024/10/04 -
Nisshinbo MUSES100低ノイズLDOレギュレータ高音質オーディオ用5.5V、600mA低ドロップアウトレギュレータを搭載しています。2024/10/04 -
Nisshinbo ND1160 IO-Link Device TransceiverDetects the status of connected devices and is used in programmable logic controllers.2024/10/04 -
Nisshinbo R5613L 1-cell Li-ion Battery Protection ICExhibits low consumption current and low standby current to achieve longer driving time.2024/09/25 -
Nisshinbo NR1700入力調整可能出力LDOレギュレータ入力電圧42V、出力電流200mAのCMOSベースの低ドロップアウトレギュレータです。2024/09/05 -
Nisshinbo NA2100 Voltage-to-Frequency ConverterCMOS-based voltage-to-frequency converter (VFC) that operates on a single supply of up to 5.25V.2024/09/02 -