Würth Elektronik WCAP-PTHT Aluminum Polymer Capacitors

Würth Elektronik WCAP-PTHT Aluminum Polymer Radial THT Capacitors withstand high operating temperatures with a load life of 2000 hours at +125°C and an operating temperature range of -55°C to +125°C. Other features include low ESR over a high-frequency range, high permissible ripple current, and 22µF to 2000µF capacitance range with ±20% capacitance tolerance. Würth WCAP-PTHT Aluminum Polymer Radial THT Capacitors are ideal for applications such as high operating temperature, low ripple voltage at the switching converter, filtering, smoothing, and coupling.

Features

  • Withstands high operating temperatures
  • Low ESR over a high-frequency range
  • High permissible ripple current
  • THT radial mounting style
  • 22µF to 2000µF capacitance range
  • ±20% capacitance tolerance
  • 2000h endurance at +125°C
  • -55°C to +125°C operating temperature range
  • Wave soldering recommended

Applications

  • High operating temperature
  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
公開: 2015-09-01 | 更新済み: 2022-03-11