LED電源

 LED電源
LED電源(LED Power Supply)各種在庫あります。Mouserは、業界をリードする各メーカーの製品を取り揃えています。Mouserは、Artesyn, BIAS Power, Cincon, Mean Well, Qualtek, RECOMなどを含む数多くのLED電源メーカーの正規代理店です。以下のLED電源の幅広い品揃えをご覧下さい。
結果: 3,198
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 操作モード 出力電流 - チャンネル1 出力電圧 - チャンネル1 出力電力 入力電圧 調光 出力数 取り付け様式 長さ 高さ 産業 標準 シリーズ IP 定格
Hatch Lighting LED電源 Foundation USB Connector 71在庫
最低: 1
複数: 1

Foundation
MEAN WELL LED電源 8W 24V 0.34A CV LED PS 3,509在庫
最低: 1
複数: 1

Constant Voltage (CV) 340 mA 24 VDC 8.16 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23.5 mm (0.925 in) Industrial APV-8 IP42
ERP LED電源 40W 48V 830mA CV IP20 Terminal Block 95在庫
最低: 1
複数: 1

Constant Voltage (CV) 830 mA 48 VDC 40 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
MEAN WELL LED電源 25.2W 24V 1.05A 90-305Vac LED PS 320在庫
最低: 1
複数: 1

CV + CC 1.05 A 24 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial LPF-25 IP67
ERP LED電源 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 14.7 W max, 350 mA Iout, 42 V max Vout 221在庫
最低: 1
複数: 1

Constant Current (CC) 350 mA 42 VDC 14.7 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20


ERP LED電源 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 8.4 W max, 350 mA Iout, 24 V max Vout 92在庫
最低: 1
複数: 1

Constant Current (CC) 350 mA 24 VDC 8.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
MEAN WELL LED電源 480W 30V 16A Io/Vo fixed CV+CC 79在庫
最低: 1
複数: 1

CV + CC 16 A 30 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP67
ERP LED電源 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 525 to 1050 mA Iout, 27 V max Vout (Draco5 internal ERP code name) 85在庫
最低: 1
複数: 1

Constant Current (CC) 1.05 A 18 VDC to 27 VDC 28.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20


ERP LED電源 120 to 277 Vac, 90% efficiency, Rectangular Aluminum Case, DALI2, 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name), Constant Current Class 2 LED Driver 87在庫
最低: 1
複数: 1

Constant Current (CC) 850 mA 56 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 132.2 mm (5.205 in) 30.6 mm (1.205 in) 20.7 mm (0.815 in) Industrial PFC DAL50 IP20
ERP LED電源 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name) 94在庫
最低: 1
複数: 1

Constant Current (CC) 1.2 A 28 VDC to 42 VDC 50.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20


ERP LED電源 120 to 277 Vac, 90% efficiency, Rectangular Aluminum Case, DALI2, 1-100% dimming range, 30 W max, Programmable 300 to 600 mA Iout, 42 V max Vout (Draco5 internal ERP code name), Constant Current Class 2 LED Driver 88在庫
最低: 1
複数: 1

Constant Current (CC) 600 mA 42 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount DAL30
ERP LED電源 21W 24-42V 500mA CC Tri-Mode Dim 118在庫
最低: 1
複数: 1

Constant Current (CC) 500 mA 24 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED電源 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 48 V Vout, Flying Leads 200在庫
最低: 1
複数: 1

Constant Voltage (CV) 100 mA to 2 A 48 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
Delta Electronics LED電源 USCI LITE - 200W - CC 36在庫
最低: 1
複数: 1

Constant Current (CC) 140 mA to 1.4 A 75 VDC to 190 VDC 200 W +/- 108 VAC to +/- 305 VAC With Dimming 1 Output Chassis Mount 240.03 mm (9.45 in) 59.944 mm (2.36 in) 38.1 mm (1.5 in) Industrial USCI LITE
MEAN WELL LED電源 2100mA 481W 280V Constant Current mod 48在庫
最低: 1
複数: 1

Constant Current (CC) 2.1 A 114 VDC to 229 VDC 481 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H-C IP65
MEAN WELL LED電源 320.25W91-183V1750mA CC IP65 Io adj w/pot 99在庫
最低: 1
複数: 1

Constant Current (CC) 1.75 A 91 VDC to 183 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED電源 90.18W 54V 1.67A 90-305VAC W/PFC 43在庫
最低: 1
複数: 1

Constant Current (CC) 1.67 A 54 VDC 90.18 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PFC LPF-90 IP67
MEAN WELL LED電源 O/P +380V100mA 714在庫
最低: 1
複数: 1

Constant Current (CC) 100 mA 355 VDC 36 W 360 VDC to 400 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NHDD-40
MEAN WELL LED電源 240W O/P 181在庫
最低: 1
複数: 1

Constant Power (CP) 1.4 A 186 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED電源 75W27-56V 650-2100mA CP IP67 Io adj w/pot 155在庫
最低: 1
複数: 1

Constant Power (CP) 1.4 A 27 VDC to 56 VDC 75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-75 IP67
MEAN WELL LED電源 7.7W 17V 700mA CC LED PS 530在庫
最低: 1
複数: 1

Constant Current (CC) 700 mA 6 VDC to 11 VDC 7.7 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23 mm (0.906 in) Industrial APC-8 IP42
MEAN WELL LED電源 149.8W 700mA 225V IP67 CC fixed 82在庫
最低: 1
複数: 1

Constant Current (CC) 700 mA 107 VDC to 214 VDC 149.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP67
MEAN WELL LED電源 187.2W 24V 7.8A 90-305VAC IP67 Rated 43在庫
最低: 1
複数: 1

Constant Current (CC) 7.8 A 24 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED電源 184.8W 42V 4.4A 90-264VAC IP67 Rated 38在庫
最低: 1
複数: 1

Constant Current (CC) 4.4 A 42 VDC 184.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED電源 240W 30V 8A IP67 RATED 24在庫
最低: 1
複数: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67